STWD100 Watchdog Timer Circuit

STMicroelectronics' low-power Watchdog with chip-enable pin eases manufacturing process

Image of STMicroelectronics' STWD100 Watchdog Timer Circuit STMicroelectronics' watchdog timer circuits are self-contained devices used to detect an out-of-control MCU, thus improving system reliability. The STWD100 prevents system failures caused by certain types of hardware errors (non-responding peripherals, bus contention) or software errors (bad code jump, code stuck in loop). The STWD100 offers low power consumption for minimal impact on system total consumption, a choice of multiple time-out periods for maximum flexibility and comes in small packages simplifying board space optimization.

Features
  • Current consumption 13 µA typ.
  • Available watchdog timeout periods are 3.4 ms, 6.3 ms, 102 ms, and 1.6 s
  • Chip-enable input
  • Open drain or push-pull WDO output
  • Operating temperature range: -40°C to +125°C
  • Package SOT23-5, SC70-5 (SOT323-5)
Applications
  • Security equipment
  • Financial systems
  • Medical equipment
  • Networking devices
  • Communication, computer, consumer, and medical

STWD100 Watchdog Timer Circuit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC SUPERVISOR 1 CHANNEL SOT23-5STWD100NPWY3FIC SUPERVISOR 1 CHANNEL SOT23-522906 - Immediate$0.86Näytä tiedot
IC SUPERVISOR 1 CHANNEL SOT23-5STWD100NYWY3FIC SUPERVISOR 1 CHANNEL SOT23-530636 - Immediate$0.83Näytä tiedot
Published: 2013-07-02