STM32H742/43/53 Single-Core Series

STMicroelectronics' STM32H7 single-core series of high-performance MCUs with Arm® Cortex®-M7 core

Image of STMicroelectronics' STM32H742/43/53 Single Core seriesSTMicroelectronics' expands their STM32H7 series with the addition of several variants with dual core microcontrollers, such as Arm Cortex-M7, able to run up to 480 MHz. The former single-core Cortex-M7 STM32H7 variants benefit from this frequency increase and can now run up to 480 MHz as well. The STM32H7 series remains one of the highest performing microcontrollers with embedded Flash on the market.

Features
  • 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache
  • 16 Kbytes of data and 16 Kbytes of instruction cache
  • Frequency up to 480 MHz, MPU, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1)
  • DSP instructions

STM32H742/43/53 Single-Core Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 2MB FLASH 208LQFPSTM32H743BIT6IC MCU 32BIT 2MB FLASH 208LQFP1438 - Immediate$14.13Näytä tiedot
IC MCU 32BIT 2MB FLASH 176UFBGASTM32H743IIK6IC MCU 32BIT 2MB FLASH 176UFBGA1484 - Immediate$14.73Näytä tiedot
IC MCU 32BIT 2MB FLASH 176LQFPSTM32H743IIT6IC MCU 32BIT 2MB FLASH 176LQFP256 - Immediate$13.38Näytä tiedot
IC MCU 32BIT 2MB FLASH 100LQFPSTM32H743VIT6IC MCU 32BIT 2MB FLASH 100LQFP2109 - Immediate$12.04Näytä tiedot
IC MCU 32BIT 2MB FLASH TFBGASTM32H743XIH6IC MCU 32BIT 2MB FLASH TFBGA2754 - Immediate$15.35Näytä tiedot
IC MCU 32BIT 2MB FLASH 144LQFPSTM32H743ZIT6IC MCU 32BIT 2MB FLASH 144LQFP2327 - Immediate$12.77Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STM32H743XIH6 EVAL BRDSTM32H743I-EVAL2STM32H743XIH6 EVAL BRD6 - Immediate$476.79Näytä tiedot
Published: 2019-06-19