STM32F7 Discovery Kit with STM32F750N8 MCU

STMicroelectronics' kit allows users to develop and share applications

Image of STMicroelectronics' STM32F7 Discovery Kit with STM32F750N8 MCUSTMicroelectronics' STM32F7 Discovery kit allows users to develop and share applications with the STM32F7 series microcontrollers based on the Arm® Cortex®-M7 core. The Discovery kit enables a wide diversity of applications which benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features. The Arduino™ connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.

Features
  • STM32F750N8H6 microcontroller featuring 64 Kb of Flash memory and 340 Kb of RAM in BGA216 package
  • 4.3-inch 480 x 272 color LCD-TFT with capacitive touch screen
  • Ethernet connector compliant with IEEE-802.3-2002
  • USB OTG HS FS
  • SAI audio codec
  • Two ST-MEMS digital microphones
  • 128-Mbit Quad-SPI Flash memory
  • One user and reset push-button
  • Onboard ST-LINK/V2-1 supporting USB re-enumeration capability: mass storage, virtual COM port, and debug port
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • Board connectors
    • Camera 8-bit
    • USB with Micro-AB
    • Ethernet RJ45
    • SPDIF RCA input
    • Audio jack for external speakers and microphone
    • microSD™ card
  • Power supply output for external applications: 3.3 V or 5 V
  • Comprehensive free software including a variety of examples, part of STM32Cube™ MCU Package
  • Support of by a wide choice of integrated development environments (IDEs) including IAR™, Keil®, and GCC-based IDEs

Discovery Kit

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
DISCOVERY KIT WITH STM32F750N8 MSTM32F7508-DKDISCOVERY KIT WITH STM32F750N8 MARM® Cortex®-M7DiscoverySTM32F7500 - Immediate$47.32Näytä tiedot

Associated IC

KuvaManufacturer Part NumberKuvausYtimen kokoNopeusLiitettävyysSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 64KB FLASH 216TFBGASTM32F750N8H6IC MCU 32BIT 64KB FLASH 216TFBGA32-bittinen216MHzCANbus, Ethernet, HDMI-CEC, I2C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG8101 - Immediate$10.80Näytä tiedot
Published: 2019-07-15