Linear Voltage Regulators

STMicroelectronics offers its linear voltage regulators featuring an input voltage of up to 40 V and maximum currents of up to 5 A

Image of STMicroelectronics' Linear Voltage RegulatorsSTMicroelectronics offers one of the widest selections of fixed and adjustable linear voltage regulators. Besides a complete portfolio of industry-standard regulators for both positive and negative outputs, they offer an ever-expanding range of high-performance regulators addressing all the major trends in the industry. Among their products, the user can find the optimal combination of low dropout voltage and quiescent current for the highest efficiency design or dynamic performances for the best transient response, ripple rejection, and low noise. All of this coupled with a choice of the smallest form-factor packages for size-conscious applications.

ST's linear voltage regulators are available with the following:
  • an input voltage of up to 40 V
  • maximum currents of up to 5 A
  • fixed and adjustable output voltage versions starting from 1.2 V
  • typical dropout voltage range from 1.1 V to 1.7 V

The available packages (miniature to high power) are SOT-89, TO-92, SO-8, DPAK, D2PAK, TO-220, TO-220FP, and TO-3.

Linear Voltage Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LINEAR 5V 1.5A TO220L7805CVIC REG LINEAR 5V 1.5A TO22019923 - Immediate$0.43Näytä tiedot
IC REG LINEAR 3.3V 800MA SOT-223LD1117S33CTRIC REG LINEAR 3.3V 800MA SOT-2232543 - Immediate$0.27Näytä tiedot
IC REG LINEAR 3.3V 800MA TO220LD1117V33IC REG LINEAR 3.3V 800MA TO22016751 - Immediate$0.49Näytä tiedot
IC REG LINEAR 3.3V 800MA SOT-223LD1117S33TRIC REG LINEAR 3.3V 800MA SOT-22327927 - Immediate$0.29Näytä tiedot
IC REG LINEAR 5V 1.5A DPAKL7805CDT-TRIC REG LINEAR 5V 1.5A DPAK11513 - Immediate$0.72Näytä tiedot
Published: 2016-12-30