M12 K-Code Connectors for High-Power Applications
Stewart's M12 interface K-Code allows for additional higher power up to 12 A, 630 V
Stewart's M12 K-Code connectors were developed for applications requiring higher power to be used in an M12 interface. K-Code connectors feature four positions and can be used to power a module that utilizes other M12 connectors or other I/O interfaces, such as RJ45 or USB, for data transmission. The M12 K-Code connectors offer the same reliability that users can count on from Stewart Connector. The robust features allow for growth in advanced design applications in industrial automation, robust outdoor and agricultural uses, and more.
- Water resistance IP67/IP68
- Connectors used for higher-power applications
- Harsh environments
- Voltage rating: 630 V
- Current rating: 12 A
- Industrial environments
- Military communication
- Marine equipment
- Medical devices
- Test equipment
- Renewable energy industry
- Security and monitoring systems
- Harsh out-of-office environments
M12 K-Code Connectors
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-12500-001 | CIRC CBL 4POS RCPT TO WIRE 0.66' | 20 - Immediate | $20.44 | Näytä tiedot |
![]() | ![]() | SS-12500-002 | CONN M12-K FEMALE | 58 - Immediate | $16.15 | Näytä tiedot |
![]() | ![]() | SS-12500-003 | CIRC CBL 4POS PLUG TO WIRE 3' | 5 - Immediate | $32.57 | Näytä tiedot |
![]() | ![]() | SS-12400-008 | CAP FOR M12-K CONN IP68 | 400 - Immediate | $2.22 | Näytä tiedot |