RMEF Series Resistors

Stackpole's RMEF series are fully RoHS compliant green thick film chip resistors

Image of Stackpole's RMEF Series ResistorsStackpole’s RMEF series is a fully RoHS compliant general purpose thick film resistor without the need for exemption 7(c)-1. The RMEF offers all the benefits of the RMCF series in a fully RoHS compliant version and is AEC-Q200 compliant. These resistors offer values ranging from 1 Ω to 10 MΩ in tolerances as low as 1% and TCR down to 100 ppm.

Features
  • Sizes: 0402, 0603, 0805, 1206, 1210, 1812, 2010, and 2512
  • Tolerances of 1% and 5%
  • TCR of ±100 ppm and ±400 ppm
  • Nickel barrier terminations
  • RoHS compliant without exemption, REACH compliant
  • Halogen-free

RMEF Series Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 5.1K OHM 1% 1/16W 0402RMEF0402FT5K10RES 5.1K OHM 1% 1/16W 040218227 - Immediate$0.09Näytä tiedot
RES 499 OHM 1% 1/8W 0805RMEF0805FT499RRES 499 OHM 1% 1/8W 08055000 - Immediate$0.09Näytä tiedot
RES 1K OHM 5% 1/4W 1206RMEF1206JT1K00RES 1K OHM 5% 1/4W 12064967 - Immediate$0.10Näytä tiedot
RES 22K OHM 1% 1/16W 0402RMEF0402FT22K0RES 22K OHM 1% 1/16W 040218900 - Immediate$0.09Näytä tiedot
RES 1K OHM 1% 1/16W 0402RMEF0402FT1K00RES 1K OHM 1% 1/16W 040211503 - Immediate$0.09Näytä tiedot
RES 2.2K OHM 5% 1/10W 0603RMEF0603JT2K20RES 2.2K OHM 5% 1/10W 060314150 - Immediate$0.09Näytä tiedot
RES 2.7K OHM 1% 1/10W 0603RMEF0603FT2K70RES 2.7K OHM 1% 1/10W 060313615 - Immediate$0.09Näytä tiedot
RES 2K OHM 1% 1/10W 0603RMEF0603FT2K00RES 2K OHM 1% 1/10W 060313863 - Immediate$0.09Näytä tiedot
RES 68K OHM 1% 1/10W 0603RMEF0603FT68K0RES 68K OHM 1% 1/10W 06033612 - Immediate
75000 - Factory Stock
$0.09Näytä tiedot
RES 22K OHM 5% 1/8W 0805RMEF0805JT22K0RES 22K OHM 5% 1/8W 08055000 - Immediate$0.09Näytä tiedot
RES 330 OHM 5% 1/8W 0805RMEF0805JT330RRES 330 OHM 5% 1/8W 08059800 - Immediate$0.09Näytä tiedot
RES 3.3K OHM 1% 1/8W 0805RMEF0805FT3K30RES 3.3K OHM 1% 1/8W 08059990 - Immediate$0.09Näytä tiedot
RES 1 MOHM 5% 1/16W 0402RMEF0402JT1M00RES 1 MOHM 5% 1/16W 040210000 - Immediate$0.09Näytä tiedot
RES 1.5K OHM 1% 1/16W 0402RMEF0402FT1K50RES 1.5K OHM 1% 1/16W 040211158 - Immediate
50000 - Factory Stock
$0.09Näytä tiedot
RES 49.9K OHM 1% 1/16W 0402RMEF0402FT49K9RES 49.9K OHM 1% 1/16W 040219674 - Immediate$0.09Näytä tiedot
RES 100K OHM 1% 1/16W 0402RMEF0402FT100KRES 100K OHM 1% 1/16W 04029522 - Immediate$0.09Näytä tiedot
RES 499 OHM 1% 1/16W 0402RMEF0402FT499RRES 499 OHM 1% 1/16W 040221049 - Immediate$0.09Näytä tiedot
RES 560 OHM 1% 1/10W 0603RMEF0603FT560RRES 560 OHM 1% 1/10W 06034950 - Immediate$0.09Näytä tiedot
RES 120 OHM 1% 1/10W 0603RMEF0603FT120RRES 120 OHM 1% 1/10W 06037061 - Immediate$0.09Näytä tiedot
RES 49.9K OHM 1% 1/10W 0603RMEF0603FT49K9RES 49.9K OHM 1% 1/10W 06036274 - Immediate$0.09Näytä tiedot
Published: 2023-01-31