Audio Exciters

Soberton's audio exciters allow engineers to place audio anywhere without mounting holes

Image of Soberton's Audio ExcitersSoberton audio exciters are used and driven like a speaker but make their audio by turning the object they are mounted to into sound generating devices. Exciters offer a water and dustproof solution for robust applications where speakers cannot perform. This also allows engineers to place audio anywhere without mounting holes. They are currently offered in 8 ohms, and in sizes ranging from 18 mm to 44 mm and 2 watts to 5 watts rated power. Exciters also produce sound at a wider angle allowing sound to disperse more than a standard speaker.

Applications
  • Applications involving water or dust
  • Gas pumps
  • Cash machines and order processing equipment

Audio Exciters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPEAKER 8OHM 2W TOP PORT 87DBE-12041808SPEAKER 8OHM 2W TOP PORT 87DB2468 - Immediate$3.97Näytä tiedot
SPEAKER 8OHM 1W TOP PORT 90DBE-2708SPEAKER 8OHM 1W TOP PORT 90DB191 - Immediate$4.17Näytä tiedot
SPEAKER 4OHM 1W TOP PORT 92DBE-2704-1SPEAKER 4OHM 1W TOP PORT 92DB2042 - Immediate$4.75Näytä tiedot
SPEAKER 2 OHM 1W TOP PORT 92DBE-2702SPEAKER 2 OHM 1W TOP PORT 92DB0 - Immediate$5.07Näytä tiedot
SPEAKER 4OHM 3W TOP PORT 99DBE-3304SPEAKER 4OHM 3W TOP PORT 99DB0 - Immediate$7.63Näytä tiedot
SPEAKER 8OHM 5W TOP PORT 86DBE-4408SPEAKER 8OHM 5W TOP PORT 86DB687 - Immediate$10.63Näytä tiedot
Published: 2018-03-23