Zero Programming Wireless Xpress Solutions

Wireless Xpress module solutions from Silicon Labs deliver Bluetooth® 5 and Wi-Fi connectivity with zero programming

Image of Silicon Labs Zero Programming Wireless Xpress SolutionsSilicon Labs' Wireless Xpress allows users to streamline the design of commercial, industrial, and smart home IoT applications with drop-and-connect simplicity.

Connectivity expertise is not required to connect and communicate with low-power host MCUs, external peripherals, and sensors with Wireless Xpress. Silicon Labs’ certified PCB and SiP modules include integrated antenna options that allow users to reduce design complexity and speed time-to-market. The mobile application SDK for Android and iOS accelerates app development to complete IoT wireless solutions.

Wireless Xpress Solution Overview

  • Zero programming, pre-certified Bluetooth LE and Wi-Fi modules
    • Wireless stack development not required
    • Easy-to-use tools to simplify design
  • Integrated antennas speed wireless design
  • Mobile application framework comprising of examples and libraries to speed app development
  • Reliable and secure wireless OTA software updates
Wi-Fi Xpress Features
  • Add cloud connectivity to devices with zero software development
  • Supports cloud vendors such as Amazon AWS and Microsoft Azure
  • Integrated webserver enables browser-based user interfaces
    • Device configuration and setup
    • Command and control
    • Data visualization
  • Configurable power profiles for low power applications
Bluetooth Xpress Features
  • Supports the latest Bluetooth 5 standard
  • Zero-overhead serial-to-BLE communication for cable replacement
  • Mobile development framework with simple communication and OTA APIs
  • Low energy, secure connections, and privacy

Expansion Boards

KuvaManufacturer Part NumberKuvausTaajuusAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
BGX13P STARTER KITSLEXP8027ABGX13P STARTER KIT2,4GHz-0 - ImmediateSee Page for PricingNäytä tiedot
AMW007 EXPANSION BOARDAMW007-E04AMW007 EXPANSION BOARD2,4GHz-15 - Immediate$48.69Näytä tiedot

Bluetooth® Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE SMDBGX13P22GA-V21RF TXRX MODULE SMD0 - Immediate$7.19Näytä tiedot
RF TXRX MODULE BT 5 CABLE REPLBGX13S22GA-V21RF TXRX MODULE BT 5 CABLE REPL0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2018-10-12