Wireless Gecko Series 2 Enables Next-Generation Connected Products

Silicon Labs' Wireless Gecko Series 2 platform is designed to bring high performance, low power, and secure solutions to the Internet of Things

Image of Silicon Labs' Wireless Gecko Series 2 Enables Next-Generation Connected Products Silicon Labs' Wireless Gecko Series 2 devices are the next evolution of Wireless Gecko devices that are designed to increase processing capability, improve RF performance, and lower active current, while providing a higher level of security.

The first products in Silicon Labs' Series 2 portfolio include EFR32MG21 SoCs supporting multiprotocol, Zigbee®, Thread, and Bluetooth® mesh networking, and EFR32BG21 SoCs dedicated to Bluetooth Low Energy (BLE) and Bluetooth mesh. These SoCs provide ideal solutions for line-powered IoT products including gateways, hubs, lights, voice assistants, and smart electric meters.

Series 2 SoCs provide developers with unmatched system design advantages:

  • Best-in-class RF performance with +20 dBm output power and up to +124.5 dB link budget
  • Robust wireless radio with improved blocking performance
  • Powerful processing with an 80 MHz Arm® Cortex®-M33 core with TrustZone technology
  • Low active current (50.9 µA/MHz) to meet stringent green energy requirements, a benefit of manufacturing on low-power 40 nm process technology
  • Industry's smallest multiprotocol SoCs in a 4 mm x 4 mm QFN package
  • Lower BOM count and system cost with fewer matching components and no need for external inductors or power amplifiers

Secure by Design

Image of Silicon Labs' EFR32xG21 SoCs are Secure by Design EFR32xG21 SoCs provide enhanced security features that enable developers to implement robust security in connected products:

  • A dedicated security core enables faster, lower-power encryption than software techniques
  • A true random number generator (TRNG) strengthens device cryptography
  • Secure boot loading ensures authenticity of firmware images and over-the-air updates
  • Secure debug access control helps OEMs prevent unauthorized access to end products

EFR32 Blue Gecko Series 2 Bluetooth Wireless SoC

The first family of devices in Series 2 are EFR32BG21, a 2.4 GHz wireless SOC optimized for line-powered BLE and Bluetooth mesh applications, including connected lighting, smart plugs, gateways, and voice assistants. An 80 MHz Arm Cortex-M33 core provides plenty of processing capability while a dedicated security core provides faster encryption, secure boot loading, and debug access control.

EFR32 Mighty Gecko Series 2 Multiprotocol Wireless SoC

The first family of devices in Series 2 are EFR32MG21, a 2.4 GHz wireless SoC optimized for line-powered Zigbee, Thread and Bluetooth mesh applications, including connected lighting, gateways, voice assistants, and smart metering. An 80 MHz Arm Cortex-M33 core provides plenty of processing capability while a dedicated security core provides faster encryption, secure boot loading, and debug access control.

EFR32xG21 Wireless Gecko Starter Kit- SLWSTK6006A

The EFR32xG21Wireless Start Kit supports Bluetooth, Zigbee, Thread, and Multiprotocol Zigbee/Bluetooth software stacks. Our software provides one-click access to design tools, documentation, software, and support resources for Wireless Modules and SoCs using Bluetooth. Get up and running quickly with precompiled demos, application notes, and examples. Use advanced tools including energy profiling and network analysis to optimize your wireless systems.

Kit Contents

  • 3 x wireless starter kit mainboard
  • 3 x EFR32MG21 2.4 GHz +20 dBm radio board
  • 3 x EFR32MG21 2.4 GHz +10 dBm radio board
  • AA battery board (supports running +20 from batteries)
  • Cables

Video: Extending Zigbee, Thread, and Bluetooth Wireless Range with Series 2

Starter Kit

KuvaManufacturer Part NumberKuvausTaajuusSisältöAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EFR32XG21 MESH STARTER KITSLWSTK6006AEFR32XG21 MESH STARTER KIT2,4GHzPiirilevyt-3 - Immediate$455.83Näytä tiedot

EFR32 Blue Gecko 21 SoCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32BG21A010F1024IM32-BRIC RF TXRX+MCU BLE 32QFN28333 - Immediate$4.43Näytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32BG21A020F1024IM32-BRIC RF TXRX+MCU BLE 32QFN2892 - Immediate$5.25Näytä tiedot

EFR32 Mighty Gecko 21 SoCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32MG21A010F1024IM32-BRIC RF TXRX+MCU BLE 32QFN47236 - Immediate$4.03Näytä tiedot
IC RF TXRX+MCU BLE 32QFNEFR32MG21A020F1024IM32-BRIC RF TXRX+MCU BLE 32QFN180935 - Immediate$4.78Näytä tiedot
Published: 2019-05-02