Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs

Skyworks Solutions upgraded family of ISOdrivers are designed for silicon, GaN, or SiC-based power converter systems

Image of Skyworks Solutions' Si823Hx Robust Isolated Gate Drivers Skyworks Solutions Si823Hx ISOdrivers are ideal for driving power MOSFETs and IGBTs used in a wide variety of switched-power and motor control applications. Each device combines two isolated gate drivers into a single package for high-power applications. The Si823Hx includes devices with single- or dual-control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3.0 V to 5.5 V input VDD and a maximum drive supply voltage of 30 V.

These drivers utilize Skyworks Solutions proprietary silicon isolation technology, supporting up to 5 kVRMS for 1-minute isolation voltage. This technology enables high CMTI (125 kV/µs), lower propagation delays and skew, little variation with temperature and age, and low part-to-part matching. This driver family also offers some unique features such as overtemperature protection, output undervoltage lockout (UVLO) fault detection, dead-time programmability, and fail-safe drivers with default low, in case of loss of input-side power. The Si823Hx family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers.

Features
  • Single or dual isolated drivers in one package
    • 2.5 kVRMS and 3.75 kVRMS isolation options
    • EN pin for enhanced safety or DIS pin option
  • PWM and dual-driver versions
  • VDDI of 3.0 V to 5.5 V
  • 4.0 A sink/source peak output
  • High electromagnetic immunity
  • 30 ns max propagation delay
  • Transient immunity: >125 kV/µs
  • Programmable dead-time: 20 ns to 200 ns
  • Deglitch and noise filter options for robust operation in noisy environments
  • Wide operating temperature range: -40°C to +125°C
  • RoHS-compliant packages
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
Automotive applications
  • Onboard chargers
  • Battery management systems
  • Charging stations
  • Traction inverters
  • Hybrid electric vehicles
  • Battery electric vehicles
Industrial applications
  • Power delivery systems
  • Motor control systems
  • Isolated DC/DC power supplies
  • Lighting control systems
  • Solar and industrial inverters

Si823Hx Robust Isolated Gate Drivers for MOSFETs and IGBTs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H8CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC56 - Immediate$5.47Näytä tiedot
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H6CD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC4 - Immediate$5.77Näytä tiedot
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H5AD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC11 - Immediate$5.77Näytä tiedot
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H5BD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC25 - Immediate$5.77Näytä tiedot
DGTL ISO 5KV 1CH GATE DVR 14SOICSI823H3CD-IS3DGTL ISO 5KV 1CH GATE DVR 14SOIC98 - Immediate$5.77Näytä tiedot
DIGITAL ISO 5KV 1CH GT DVR 8SSOSI823H9AD-IS4DIGITAL ISO 5KV 1CH GT DVR 8SSO61 - Immediate$4.50Näytä tiedot
DGTL ISO 5KV 2CH GATE DVR 14SOICSI823H7BD-IS3DGTL ISO 5KV 2CH GATE DVR 14SOIC1 - Immediate$4.80Näytä tiedot
DIGITAL ISO 5KV 1CH GT DVR 8SSOSI823H9CD-IS4DIGITAL ISO 5KV 1CH GT DVR 8SSO9 - Immediate$4.50Näytä tiedot

Development Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR SI823H2SI823H2-KITEVAL BOARD FOR SI823H257 - Immediate$42.84Näytä tiedot
EVAL BOARD FOR SI823H9SI823H9-KITEVAL BOARD FOR SI823H992 - Immediate$107.04Näytä tiedot
Published: 2019-08-27