C8051F97x Capacitive Sensing MCU

Capacitive sensing microcontrollers for HMI applications from Silicon Labs

Image of Silicon Laboratories' C8051F97x Capacitive Sensing MCUThe C8051F97x MCU family combines Silicon Labs proven low-power technology for the longest battery life of any MCU in its class with the industry’s highest performance and lowest power capacitive sensing solution to address the rapidly-growing human interface application market. The C8051F97x expands the capabilities of the popular C8051F99x low-power capacitive sense family with up to 43 capacitive sensing inputs, 32 kB Flash, 8 kB RAM, 7 DMA channels and a 16 x 16 MAC in packages as small as 4 mm x 4 mm.

Both families offer the industry’s leading capacitive sensing with sub micro-amp (<1 µA) wake-on-touch average current and unmatched 100:1 dynamic range to support buttons, sliders, touch pads, and capacitive proximity sensing. Simplicity Studio, a comprehensive development environment, is offered to help the quickly develop applications. Demos, examples and the Capacitive Sense Profiler are offered with Simplicity Studio to make the development of capacitive touch sensing solutions simple.

Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
C8051F97X EVAL BRDC8051F970-A-DKC8051F97X EVAL BRD0 - ImmediateSee Page for PricingNäytä tiedot

C8051F97x Capacitive Sensing MCU

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC MCU 8BIT 32KB FLASH 48QFNC8051F970-A-GMIC MCU 8BIT 32KB FLASH 48QFN0 - Immediate$2.67Näytä tiedot
IC MCU 8BIT 32KB FLASH 32QFNC8051F971-A-GMIC MCU 8BIT 32KB FLASH 32QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC MCU 8BIT 32KB FLASH 24QFNC8051F972-A-GMIC MCU 8BIT 32KB FLASH 24QFN653 - Immediate$4.02Näytä tiedot
IC MCU 8BIT 16KB FLASH 48QFNC8051F973-A-GMIC MCU 8BIT 16KB FLASH 48QFN0 - Immediate$2.42Näytä tiedot
IC MCU 8BIT 16KB FLASH 32QFNC8051F974-A-GMIC MCU 8BIT 16KB FLASH 32QFN0 - Immediate$2.39Näytä tiedot
IC MCU 8BIT 16KB FLASH 24QFNC8051F975-A-GMIC MCU 8BIT 16KB FLASH 24QFN4135 - Immediate$4.24Näytä tiedot
Published: 2014-07-24