S88 CO2 Sensing Modules

Senseair’s sensing modules feature modernized internal components to ensure long-term availability

Image of Sensair S88 CO2 Sensing ModulesSenseair's S88 is an accurate, compact, and maintenance-free CO2 sensing module that is ideal for indoor air quality monitoring and building automation control across a variety of environments.

The S88 uses non-dispersive infrared (NDIR) technology for CO2 detection and features Senseair's proprietary Automatic Baseline Correction (ABC). The ABC algorithm constantly tracks measurement deviations, enhancing long-term accuracy and reliability without the need for 3rd party interaction with the sensor.

The S88 module's high accuracy aligns with the latest standards (ANSI/ASHRAE Standard 62.1-2022 Addendum ab) set by the American Society of Heating, Refrigerating, and Air-Conditioning Engineers (ASHRAE).

Features
  • Maintenance-free
  • Standardized sensor pin configurations
  • Modernized internal components ensure long-term availability
  • Cost-efficient and high quality
  • Reliable and accurate
  • Automated production line to meet high-volume demand
  • Value-driven design to meet customers' application needs
Applications
  • Commercial and residential HVAC
  • Alarms
  • IAQ

S88 CO2 Sensing Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSEAIR S88 RESIDENTIAL004-1-0100SENSEAIR S88 RESIDENTIAL120 - Immediate$15.84Näytä tiedot
SENSEAIR S88 LP004-1-0101SENSEAIR S88 LP595 - Immediate$15.84Näytä tiedot
Published: 2024-04-23