RClamp3354S.TCT TVS Diode

Semtech's low-voltage RailClamp® surge protection for sensitive components

Image of Semtech's RClamp3354S.TCT RailClamp® TVS DiodeSemtech’s RClamp3354S.TCT RailClamp® TVS diode protects sensitive components connected to high-speed data and transmission lines from overvoltage caused by electrical fast transients (EFT), cable discharge events (CDE), and electrostatic discharge (ESD).

This diode incorporates surge-rated, low capacitance steering diodes, and a TVS diode in a single package. Each device will protect up to four high-speed lines. The RClamp3354S.TCT withstands a high level of surge current (25 A, 8/20 µs) while maintaining a low loading capacitance of less than 5 pF. The high surge capability means it can be used in applications such as Gigabit Ethernet, telecommunication lines, and LVDS interfaces.

This TVS diode is constructed using Semtech’s proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon-avalanche diode processes. It features a low operating voltage of 3.3 V.

Features
  • Protects up to four I/O lines
  • Low capacitance for high-speed interfaces: < 5 pF
  • Low dynamic resistance: 0.25 Ω
  • Low operating voltage: 3.3 V
  • Solid-state silicon-avalanche technology
  • Transient protection for high-speed data lines to:
    • IEC 61000-4-2 (ESD) 30 kV (air), 30 kV (contact)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
    • IEC 61000-4-5 (lightning) 25 A (8/20 µs)
  • Array of surge-rated diodes with internal TVS diode
Applications
  • 10/100/1000 Ethernet
  • Central office equipment
  • LVDS interfaces
  • MagJacks and integrated magnetics
  • Notebooks, desktops, and servers

RClamp3354S.TCT RailClamp® TVS Diode

KuvaManufacturer Part NumberKuvausJännite - käänteinen läpilyöntijännite (tyyp.)Jännite - läpilyönti (min)Jännite - lukitus (maks.) @ IppSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 3.3VWM 16VC SOT23-5RCLAMP3354S.TCTTVS DIODE 3.3VWM 16VC SOT23-53,3V (maks.)3,5V16V21424 - Immediate$1.14Näytä tiedot
Published: 2018-10-05