VITA 57.4 FMC+ Standard Products

Samtec's VITA 57.4 FMC+ increases the performance of the VITA 57.1 FMC standard to 28 Gbps

Image of Samtec's VITA 57.4 FMC+ Standard ProductsSamtec's VITA 57.4 FMC+ specification increases the performance of the VITA 57.1 FMC standard by extending the total number of gigabit transceivers to 32 and increasing the maximum data rate to 28 Gbps. Both are important developments for embedded computing designs using FPGAs and high-speed I/O. In addition, backward compatibility was achieved by using connectors that allow FMC+ carriers to accept original FMC mezzanines.

FMC+ employs a larger connector from the SEARAY™ family of high-speed, high-density arrays. This high serial pin connector (HSPC) has 560 pins arranged in a 14x40 array. While FMC+ cards can only plug into FMC+ carriers due to their larger connectors, original FMC cards will also fit thanks to a customized polarization system providing true backward compatibility.

FMC and FMC+ standards are essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate their application development. FMC-related products are continually introduced by supplier companies for targeted market-specific applications in industries such as datacom, broadcast, aerospace and defense, and industrial and instrumentation.

Features
  • 0.050" (1.27 mm) pitch open-pin-field array with maximum grounding and routing flexibility
  • 560 pins in a 14x40 array (HSPC)
  • 28 Gbps performance
  • Optional extension connector (HSPCe) for 80 additional positions in a 4 x 20 array
  • 24 multi-gigabit interfaces (32 with HSPCe)
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

VITA 57.4 FMC+ Standard Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-188588-01CONN ARRAY VITA 57.4 FMC+255 - Immediate$42.07Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-208521-01CONN ARRAY VITA 57.4 FMC+120 - Immediate$47.28Näytä tiedot
CONN HD ARRAY PLUG SMD GOLDASP-184330-01CONN HD ARRAY PLUG SMD GOLD551 - Immediate$40.63Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-208571-01CONN ARRAY VITA 57.4 FMC+385 - Immediate
300 - Factory Stock
$50.27Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-186900-01CONN ARRAY VITA 57.4 FMC+314 - Immediate$12.37Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-208572-01CONN ARRAY VITA 57.4 FMC+297 - Immediate$14.13Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-218650-01CONN ARRAY VITA 57.4 FMC+47 - Immediate
225 - Factory Stock
$77.92Näytä tiedot
CONN HD ARRAY RCPT SMD GOLDASP-184329-01CONN HD ARRAY RCPT SMD GOLD1050 - Immediate$37.65Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-208573-01CONN ARRAY VITA 57.4 FMC+294 - Immediate
150 - Factory Stock
$46.54Näytä tiedot
CONN ARRAY VITA 57.4 FMC+ASP-186899-01CONN ARRAY VITA 57.4 FMC+212 - Immediate$11.45Näytä tiedot
Published: 2022-04-08