HDBNC High-Density BNC 75 Ohm RF Connectors

Samtec's HDBNC 75 Ohm 12G-SDI connectors have 4x the panel density of standard BNC solutions

Image of Samtec's HDBNC High-Density BNC 75 Ohm RF Connectors Samtec's HDBNC high-density BNC 75 Ohm connectors are optimized for 12G-SDI broadcast video solutions. With 4x the panel density of standard BNCs and 20% lighter, these HDBNC solutions are designed to maximize panel density. The HDBNC is available in multiple terminations and orientations.

Features
  • HDBNC:
    • 75 Ohm impedance
    • Optimized for 12G-SDI broadcast video solutions
    • Designed to maximize panel density
    • 4x the panel density of standard BNC
    • 20% lighter than standard BNC
    • Through-hole, edge mount, and mixed technology terminations
    • Vertical and right-angle orientations
    • Quarter-turn coupling design
    • Bayonet latch
  • HDBNC-CA:
    • 75 Ohm impedance
    • High-density BNC cable connector
    • Straight plug available on RG 6 or Belden 1694A/1855A/4694R/4855R cables
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

HDBNC RF Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiKontaktin terminointiSuojuksen terminointiSaatavana oleva määrä HintaNäytä tiedot
CONN HDBNC JACK R/A 75 OHM PCBHDBNC-J-P-GN-RA-BH1CONN HDBNC JACK R/A 75 OHM PCBJakki, NaaraspistokeJuotostinaJuotostina0 - Immediate$8.82Näytä tiedot
75 OHM HIGH-DENSITY BNC BULKHEADHDBNC-J-P-GN-ST-TH175 OHM HIGH-DENSITY BNC BULKHEADJakki, NaaraspistokeJuotostinaJuotostina427 - Immediate$7.94Näytä tiedot
CONN HDBNC JACK STR 75OHM PCBHDBNC-J-P-GN-ST-BH1CONN HDBNC JACK STR 75OHM PCBJakki, NaaraspistokeJuotostinaJuotostina449 - Immediate
1900 - Factory Stock
$6.54Näytä tiedot
CONN HDBNC JACK STR 75OHM EDGEMTHDBNC-J-P-GN-ST-EM1CONN HDBNC JACK STR 75OHM EDGEMTJakki, NaaraspistokeJuotostinaJuotostina667 - Immediate
7806 - Factory Stock
$5.59Näytä tiedot
CONN HDBNC JACK R/A 75 OHM PCBHDBNC-J-P-GN-RA-BH2CONN HDBNC JACK R/A 75 OHM PCBJakki, NaaraspistokeJuotostinaJuotostina733 - Immediate
1000 - Factory Stock
$9.04Näytä tiedot
75 OHM HIGH-DENSITY BNC BULKHEADHDBNC-J-P-HF-RA-BH275 OHM HIGH-DENSITY BNC BULKHEADJakki, NaaraspistokeJuotostinaJuotostina112 - Immediate$13.01Näytä tiedot
CONN BNC JACK R/A 75 OHMHDBNC-J-P-GN-RA-BM1DCONN BNC JACK R/A 75 OHMJakki, NaaraspistokeJuotostinaJuotostina41 - Immediate$11.99Näytä tiedot

HDBNC-CA RF Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiKontaktin terminointiSuojuksen terminointiSaatavana oleva määrä HintaNäytä tiedot
CONN HDBNC PLUG STR 75OHM SOLDERHDBNC-P-C-GN-ST-CA6CONN HDBNC PLUG STR 75OHM SOLDERPistotulppa, UrosnastaJuotostinaPuristin9 - Immediate$16.82Näytä tiedot
CONN BNC PLUG 75OHMHDBNC-P-C-GN-ST-CA8CONN BNC PLUG 75OHMPistotulppa, UrosnastaJuotostinaPuristin0 - Immediate$18.07Näytä tiedot
Published: 2023-01-24