LDO Regulator ICs

General-purpose low-dropout regulators from ROHM Semiconductor

Image of ROHM Semiconductor's LDO Regulator ICsROHM offers a wide lineup of general-purpose regulators featuring low power consumption, high current capability, and high voltage resistance, making them ideal for mobile phones, automotive systems, consumer electronics, and commercial/industrial equipment. ROHM’s regulator products can be sub-divided in numerous ways. Common categorization is by maximum output current rating (which is highly dependent on packaging), fixed or variable output type, and whether there is a shutdown function included; note that ROHM indicates the presence of a shutdown switch by inserting a “W” between the base part number and the package call-out.

The CC0 series is also a suitable substitute for ROHM’s legacy LDO regulators: BAxx series (fixed output/3-pin package), BAxxS series (fixed output with shutdown function/5-pin package), and BA00AS (variable output with shutdown function/5-pin package).

Features
  • Foldback overcurrent protection
  • Shutdown switch
  • Low saturation

BA Series LDO Regulator ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC REG LINEAR POS ADJ 1A TO252-5BA00ASFP-E2IC REG LINEAR POS ADJ 1A TO252-5639 - Immediate$1.52Näytä tiedot
IC REG LIN POS ADJ 1A TO220CP-V5BA00BC0WCP-V5E2IC REG LIN POS ADJ 1A TO220CP-V50 - ImmediateSee Page for PricingNäytä tiedot
IC REG LINEAR POS ADJ 1A TO252-5BA00BC0WFP-E2IC REG LINEAR POS ADJ 1A TO252-592 - Immediate$0.94Näytä tiedot
IC REG LIN POS ADJ 1A TO220FP-5BA00BC0WTIC REG LIN POS ADJ 1A TO220FP-5442 - Immediate$2.24Näytä tiedot
IC REG LINEAR POS ADJ 1A TO252-5BA00CC0WFP-E2IC REG LINEAR POS ADJ 1A TO252-50 - ImmediateSee Page for PricingNäytä tiedot

BD Series LDO Regulator ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LIN POS ADJ 1A TO220CP-V5BD00C0AWCP-V5E2IC REG LIN POS ADJ 1A TO220CP-V5351 - Immediate$1.90Näytä tiedot
IC REG LINEAR POS ADJ 1A TO252-5BD00C0AWFP-E2IC REG LINEAR POS ADJ 1A TO252-55158 - Immediate$1.45Näytä tiedot
IC REG LINEAR POS ADJ 1A TO252-5BD00C0AWFP-E2IC REG LINEAR POS ADJ 1A TO252-55158 - Immediate$1.45Näytä tiedot
IC REG LINEAR POS ADJ 1A TO252-5BD00C0AWFP-E2IC REG LINEAR POS ADJ 1A TO252-55158 - Immediate$1.45Näytä tiedot
IC REG LIN POS ADJ 1A TO252S-5BD00C0AWFPS-ME2IC REG LIN POS ADJ 1A TO252S-51970 - Immediate$1.40Näytä tiedot
Published: 2013-11-19