BM61S41RFV-C Gate Driver

ROHM’s gate driver delivers UVLO and Miller clamp functionality

Image of ROHM BM61S41RFV-C Gate DriverROHM's BM61S41RFV-C gate driver provides an isolation voltage of 3750 VRMS, I/O delay time of 65 ns, and minimum input pulse width of 60 ns. It is offered in a compact 3.5 mm x 10.2 mm x 1.9 mm package, and includes both undervoltage lockout (UVLO) and Miller clamp functionality.

Features
  • AEC-Q100 qualified
  • Provides galvanic isolation
  • Active Miller clamping
  • Undervoltage lockout (UVLO) function
  • Wide operating temperature range: -40°C to +125°C
Applications
  • SiC MOSFET gate drive

BM61S41RFV-C Gate Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGT ISO 3.75KV 1CH GT DVR 10SSOPBM61S41RFV-CE2DGT ISO 3.75KV 1CH GT DVR 10SSOP14828 - Immediate$3.92Näytä tiedot
DGT ISO 3.75KV 1CH GT DVR 10SSOPBM61M41RFV-CE2DGT ISO 3.75KV 1CH GT DVR 10SSOP898 - Immediate$3.74Näytä tiedot
DGTL ISO 2.5KV 1CH GT DVR 10SSOPBM61S40RFV-CE2DGTL ISO 2.5KV 1CH GT DVR 10SSOP2186 - Immediate$3.92Näytä tiedot

Associated PMICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BD71850MWV INTEGRATES ALL POWERBD71850MWV-E2BD71850MWV INTEGRATES ALL POWER0 - Immediate$4.54Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BM61M41RBM61M41RFV-EVK001EVAL BOARD FOR BM61M41R0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR BM61M41RBM61M41RFV-EVK002EVAL BOARD FOR BM61M41R1 - Immediate$21.27Näytä tiedot
EVAL BOARD FOR BM61S40RBM61S40RFV-EVK001EVAL BOARD FOR BM61S40R1 - Immediate$12.49Näytä tiedot
EVAL BOARD FOR BM61S40RBM61S40RFV-EVK002EVAL BOARD FOR BM61S40R2 - Immediate$21.27Näytä tiedot
Published: 2019-11-06