BD8758x EMARMOUR™ Operational Amplifiers

ROHM’s automotive EMI input/output rail-to-rail CMOS amplifiers feature a high slew rate and low input bias current

Image of ROHM's BD8758x EMARMOUR™ Operational AmplifiersROHM's BD8758x input/output rail-to-rail CMOS operational amplifiers have a wide operating voltage range of 4 V to 14 V. These operational amplifiers are suitable for automotive requirements such as sensor amplifiers, engine control units, electric power steering (EPS), and anti-lock braking systems (ABS) because they feature a high slew rate and low input bias current. These amplifiers have the advantage of EMI tolerance that makes it easier to replace with conventional products or simpler designing EMI.

Features
  • EMARMOUR series
  • AEC-Q100 qualified (Grade 1)
  • Input/output rail-to-rail
  • Low supply current
  • High open-loop voltage gain
  • Wide operating supply voltage range
    • Single supply: 4.0 V to 14.0 V
    • Dual supply: ±2.0 V to ±7.0 V
  • Operating temperature range: -40°C to +125°C
Applications
  • Sensor amplifiers
  • EPS
  • ABS
  • Engine control units
  • Automotive electronics

BD8758x EMARMOUR™ Operational Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC CMOS 1 CIRCUIT 5SSOPBD87581YG-CTRIC CMOS 1 CIRCUIT 5SSOP2838 - Immediate$1.35Näytä tiedot
IC CMOS 2 CIRCUIT 8MSOPBD87582YFVM-CTRIC CMOS 2 CIRCUIT 8MSOP2529 - Immediate$1.60Näytä tiedot
Published: 2021-12-17