Fuse and Fuse Holders for T/ANL Classes

The holder and fuse combination from Riedon™ products by Bourns is suited for high current 110 A to 500 A applications

Image of Riedon's FB and CFB Class T Fuse HoldersRiedon™ Products by Bourns FB and CFB fuse holders are designed for Class T, fast-acting fuses. These rugged components are available with terminations suitable for ring/spade terminals up to #4 (FB) or bare wire up to #6 - 250 gauge (CFB). The fuse holders feature a clear snap-on polycarbonate cover to protect users, prevent accidental shorts, and satisfy American Boat and Yacht Council/United States Coast Guard requirements. A variety of fuse ratings are available to meet the needs of diverse installations. A fuse holder is also available for ANL-style fuses.

Features
  • Fiberglass reinforced base
  • Clear touch-safe snap-on cover
  • Various fuse ratings available
  • Bare wire or ring/spade terminations
  • Fuses included as standard
Applications
  • Off-grid battery protection for boats, yachts, and recreational vehicles
  • Inverters
  • Power converters
  • Panelboards
  • SCR safety

Fuse and Fuse Holders for T/ANL Classes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CHAS MNT FUSE HOLDER W/ 110A FUSCFB1-110CHAS MNT FUSE HOLDER W/ 110A FUS0 - Immediate$63.06Näytä tiedot
CHAS MNT FUSE HOLDER W/ 110A FUSFB1-110CHAS MNT FUSE HOLDER W/ 110A FUS0 - Immediate$43.57Näytä tiedot
CHAS MNT FUSE HOLDER W/ 200A FUSFB1-200CHAS MNT FUSE HOLDER W/ 200A FUS1 - Immediate$49.56Näytä tiedot
CHAS MNT FUSE HOLDER W/ 200A FUSCFB1-200CHAS MNT FUSE HOLDER W/ 200A FUS20 - Immediate$61.12Näytä tiedot
CHAS MNT FUSE HOLDER W/ 300A FUSFB2-300CHAS MNT FUSE HOLDER W/ 300A FUS53 - Immediate$79.05Näytä tiedot
CHAS MNT FUSE HOLDER W/ 300A FUSCFB2-300CHAS MNT FUSE HOLDER W/ 300A FUS16 - Immediate$79.86Näytä tiedot
CHAS MNT FUSE HOLDER W/ 400A FUSCFB2-400CHAS MNT FUSE HOLDER W/ 400A FUS47 - Immediate$79.32Näytä tiedot
CHAS MNT FUSE HOLDER W/ 400A FUSFB2-400CHAS MNT FUSE HOLDER W/ 400A FUS98 - Immediate$76.26Näytä tiedot
ANL TYPE FUSE HOLDERNFB2ANL TYPE FUSE HOLDER621 - Immediate$10.59Näytä tiedot
Updated: 2025-02-03
Published: 2018-08-15