Thermostat with Color Touchscreen and Cloud Connection

Renesas’ Synergy S5D9 MCU supports cloud connectivity as well as LCD control

Image of Renesas/IDT's Thermostat with Color Touchscreen and Cloud ConnectionIn home appliances, the thermostat is used for central control. Traditional mechanical thermostats are being replaced by the segment-LCD screen-controlled versions and Renesas’ Synergy S5D9 MCU supports cloud connectivity as well as LCD control. This thermostat design enables users to connect to the cloud and increase to a larger size color screen for ease-of-use and a better human-machine interface (HMI). The RX231 MCU voice recognition reference design enables customers to quickly evaluate and implement voice control. The ISL32704E supports a fully isolated ESD RS-485 interface which adds robustness in the electronically noisy environment that exists in modern homes. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature.

Features
  • Voice recognition reference design
  • High-performance Arm® Cortex® MCU S5D9 with built-in TFT-LCDC capacitive touch with qualified SSP
  • Easy cloud connection
  • Fully isolated robust RS-485 interface

MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 512KB FLSH 100LFQFPR5F52318ADFP#30IC MCU 32BIT 512KB FLSH 100LFQFP193 - Immediate$6.34Näytä tiedot
IC MCU 32BIT 512KB FLASH 64LFQFPR5F52318ADFM#30IC MCU 32BIT 512KB FLASH 64LFQFP0 - Immediate$6.01Näytä tiedot
IC MCU 32BIT 2MB FLASH 144LQFPR7FS5D97E3A01CFB#AA0IC MCU 32BIT 2MB FLASH 144LQFP320 - Immediate$20.85Näytä tiedot

LDO

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RAA212421 LOW DROP OUT LINEARRAA2124214GNP#MA0RAA212421 LOW DROP OUT LINEAR94 - Immediate$3.06Näytä tiedot

Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 1.2A 12DFNISL854102FRZ-T7AIC REG BUCK ADJ 1.2A 12DFN0 - ImmediateSee Page for PricingNäytä tiedot
IC REG LINEAR POS ADJ 1A 8-DFNISL80510IRAJZ-T7AIC REG LINEAR POS ADJ 1A 8-DFN125 - Immediate$1.03Näytä tiedot

Sensor

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR HUMIDITY 90% RH SMDHS3001SENSOR HUMIDITY 90% RH SMD0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-08-20