Smart ToF-Based Rangefinder with Mobile App

Renesas' rangefinder measures the distance from an observer to a target

Image of Renesas' Smart ToF-Based Rangefinder with Mobile App Renesas' smart rangefinder solution incorporates the ISL29501 time of flight (ToF) sensor IC and is easy to design and control, while also achieving accurate wide-range distance measurement. Optimized for handheld applications, this solution includes a low-power Bluetooth® Low Energy (BLE) system-on-chip (SoC) to implement wireless communication and offers long battery life.

Features
  • Long distance measurement from 0.15 m to 10 m
  • Distance measurement accuracy <3%
  • High ambient light immunity in outdoor light
  • Super-low-power BLE for portable equipment
  • Mobile app is available
Applications
  • Home automation
  • Industrial proximity sensing
  • Distance measurement

Smart ToF-Based Rangefinder with Mobile App

KuvaManufacturer Part NumberKuvausRF-perhe/standardiSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMDDA14531MOD-00F01002RF TXRX MOD BT TH SMDBluetooth35624 - Immediate$5.02Näytä tiedot
IC SIGNAL PROCESSOR TOF 24QFNISL29501IRZ-T7IC SIGNAL PROCESSOR TOF 24QFNAika-lentoaika-digitaalimuunnin45 - Immediate$7.82Näytä tiedot
IC EEPROM 2KBIT I2C 400KHZ 8SOPR1EX24002ASAS0I#S0IC EEPROM 2KBIT I2C 400KHZ 8SOPHaihtumaton5633 - Immediate$0.75Näytä tiedot
Published: 2021-08-31