RZ/V2H Quad-Core Vision AI MPU

Renesas’ MPU features a DRP-AI3 accelerator and high-performance real-time processor

Image of Renesas RV/V2H Quad-Core Vision AI MPURenesas' RZ/V2H high-end AI MPU boasts Renesas' proprietary dynamically reconfigurable processor AI accelerator (DRP-AI3), quad Arm® Cortex®-A55 (1.8 GHz) Linux processors, and dual Cortex-R8 (800 MHz) real-time processors. Furthermore, the RZ/V2H also includes another dynamically reconfigurable processor (DRP). This processor can accelerate image processing such as OpenCV and dynamics calculations required for robotics applications. It also features high-speed interfaces like PCIe®, USB 3.2, and Gigabit Ethernet, making it an ideal microprocessor for applications such as autonomous robots and machine vision in factory automation, where advanced AI processing must be implemented with low power consumption.

Features
  • Cortex-A55 (1.8 GHz) x 4 cores
  • Cortex-R8 (800 MHz) x 2 cores
  • Cortex-M33 (200 MHz) x 1 core
  • AI accelerator DRP-AI3 (8TOPS/dense, 80TOPS/sparse)
  • Dynamically reconfigurable processor (DRP)
  • Arm Mali-C55 ISP (option)
  • 6 MB on-chip SRAM
  • LPDDR4/LPDDR4X memory interface
  • Gigabit Ethernet 2ch
  • USB 2.0 interface 2ch (on-the-go (OTG) x 1ch, ost x 1ch)
  • USB 3.2 (Gen 2) interface 2ch (host only)
  • PCIe interface (Gen 3/4-lane) 1ch
  • MIPI® CSI-2® camera interface 4ch
  • CAN interface (CAN FD) 6ch
  • Package: BGA, 19 mm x 19 mm 1,368-pin 0.5 mm pitch
Applications
  • Visual detection single board computer
  • Autonomous robots
  • Machine vision in factory automation

RV/V2H ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RZ/V2H CA55 QUAD ISP&GPU SECURE1R9A09G057H48GBG#AC0RZ/V2H CA55 QUAD ISP&GPU SECURE119 - Immediate$108.46Näytä tiedot
RZ/V2H CA55 QUAD 19MM FULLR9A09G057H41GBG#BC0RZ/V2H CA55 QUAD 19MM FULL0 - Immediate$64.09Näytä tiedot
RZ/V2H CA55 QUAD 19MM BULKR9A09G057H41GBG#AC0RZ/V2H CA55 QUAD 19MM BULK60 - Immediate$88.98Näytä tiedot
RZ/V2H CA55 QUAD 19MM SECURE FULR9A09G057H45GBG#BC0RZ/V2H CA55 QUAD 19MM SECURE FUL0 - Immediate$65.73Näytä tiedot
RZ/V2H CA55 QUAD 19MM SECURE BULR9A09G057H45GBG#AC0RZ/V2H CA55 QUAD 19MM SECURE BUL0 - Immediate$70.05Näytä tiedot
RZ/V2H CA55 QUAD GPU 19MM FULLR9A09G057H42GBG#BC0RZ/V2H CA55 QUAD GPU 19MM FULL0 - Immediate$69.05Näytä tiedot
RZ/V2H CA55 QUAD GPU 19MM BULKR9A09G057H42GBG#AC0RZ/V2H CA55 QUAD GPU 19MM BULK0 - Immediate$73.55Näytä tiedot
RZ/V2H CA55 QUAD GPU SECURE 19MMR9A09G057H46GBG#BC0RZ/V2H CA55 QUAD GPU SECURE 19MM0 - Immediate$70.71Näytä tiedot
RZ/V2H CA55 QUAD GPU SECURE 19MMR9A09G057H46GBG#AC0RZ/V2H CA55 QUAD GPU SECURE 19MM60 - Immediate$97.66Näytä tiedot
RZ/V2H CA55 QUAD ISP&GPU 19MM FUR9A09G057H44GBG#BC0RZ/V2H CA55 QUAD ISP&GPU 19MM FU0 - Immediate$77.33Näytä tiedot
RZ/V2H CA55 QUAD ISP&GPU SECURE1R9A09G057H48GBG#BC0RZ/V2H CA55 QUAD ISP&GPU SECURE10 - Immediate$78.97Näytä tiedot
RZ/V2H CA55 QUAD ISP&GPU 19MM BUR9A09G057H44GBG#AC0RZ/V2H CA55 QUAD ISP&GPU 19MM BU50 - Immediate$106.32Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RZ/V2H-EVK R9A09G057H BRD SECURERTK0EF0168C04000BJRZ/V2H-EVK R9A09G057H BRD SECURE0 - Immediate$414.70Näytä tiedot
Published: 2024-02-28