RAA48930x 3-Level Buck Controller with Passthrough Mode

The Renesas RAA48930x high-performance buck controller is designed for USB-C® power solutions

Image of Renesas RAA48930x 3-Level Buck ControllerThe Renesas RAA48930x high-performance buck controller is designed for a 3-level buck topology. This topology delivers exceptional efficiency and significantly reduces the required inductance for output voltage regulation. Its innovative design minimizes power loss and reduces system size, making it ideal for compact, high-performance applications. Additionally, the controller ensures a seamless switching mode transition across the entire output voltage range.

The advanced Renesas R3™ technology enhances performance by enabling highly efficient light-load operation, fast transient response, and seamless transitions between discontinuous conduction mode (DCM) and continuous conduction mode (CCM).

The RAA48930x is well-suited for applications requiring versatile input sources, such as high-power barrel adapters and USB Power Delivery (USB PD) adapters. For USB PD applications, it complies with PD specifications and supports Programmable Power Supply (PPS) and Adjustable Voltage Supply (AVS) operation. Independent control loops for input and output voltages and currents ensure precision, safety, and flexibility.

The device features passthrough mode (PTM) in both forward and reverse directions, maximizing efficiency when the input and output voltages are identical. This makes it especially suitable for applications demanding high efficiency and low power loss.

Beyond its core functionality, the RAA48930x incorporates system-level features such as isolation MOSFET control and an adjustable output voltage. Its robust protection mechanisms, including overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), and overtemperature protection (OTP), ensure reliable and safe operation under all conditions.

The controller also supports serial communication through SMBus/I2C to allow the programming of critical parameters for tailored performance. Customizable parameters include minimum input voltage, maximum output voltage, input current limits, and output current limits, offering flexibility and adaptability for diverse applications.

Resources
  • Block Diagram
  • Image of Renesas RAA48930x Block Diagram
  • Pin Assignment
  • Image of Renesas RAA489300 Pin Assignment
Features
  • Single inductor 3-level buck controller
  • Patented modulator for flying capacitor balancing and smooth mode transition
  • Wide input voltage range: 4.5 V to 57.6 V
  • Wide output voltage range: 3 V to 54.912 V
  • Programmable switching frequency: up to 400 kHz (800 kHz at switching node effectively)
  • EXT5V pin to generate 5 V or 10 V gate drive voltage through internal charge pump
  • Low shutdown current: 25 µA
  • PTM in both forward and reverse directions
  • Supports pre-biased output with soft-start functionality
  • Input and output current monitoring
  • Protection features: OCP, OVP, UVP, and OTP
  • SMBus and I2C compatible
  • 4 mm × 4 mm 32-lead TQFN package
Applications
  • Pre-regulator for a CPU power supply rail systems
  • USB PD 3.0/3.1 systems
  • Robots and drones
  • Security surveillance
  • Medical equipment

RAA48930x 3-Level Buck Controller with Passthrough Mode

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
IC REG CTRLR BUCK 32-TQFN
RAA489300A3GNP#AA0IC REG CTRLR BUCK 32-TQFN0 - Immediate$12.51Näytä tiedot
Uudet tuotteet
3-LEVEL BUCK OR 2-LEVEL BUCK VOL
RAA489301A3GNP#AA03-LEVEL BUCK OR 2-LEVEL BUCK VOL0 - Immediate$11.62Näytä tiedot
3-LEVEL BUCK OR 2-LEVEL BUCK VOLRAA489301ARGNP#HA03-LEVEL BUCK OR 2-LEVEL BUCK VOL0 - Immediate$6.28Näytä tiedot
Uutta DigiKeyllä
RAA489300ARGNP#HA0
RAA489300ARGNP#HA0RAA489300ARGNP#HA00 - Immediate$6.80Näytä tiedot
Uutta DigiKeyllä
IC REG CTRLR BUCK 32-TQFN
RAA489300A3GNP#HA0IC REG CTRLR BUCK 32-TQFN0 - Immediate$7.47Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
EVAL BOARD FOR RAA489300
RTKA489300DE0000BUEVAL BOARD FOR RAA4893004 - Immediate$229.75Näytä tiedot
Published: 2025-10-02