RAA2100x0 Mini Power Module

Renesas' RAA210030/40 module provides a fast transient response and excellent loop stability

Image of Renesas' RAA2100x0 Mini Power ModuleRenesas' RAA210030 and RAA210040 power modules are compact, single-channel, synchronous step-down, non-isolated complete power supplies capable of delivering up to 3 A and 4 A continuous current, respectively. By operating from a single 2.7 V to 5.5 V input power rail and integrating the controller, gate driver, power inductor, and MOSFETs, the RAA210030 and RAA210040 are optimized for space-constrained applications.

Based on a peak current mode control scheme, the RAA210030 and RAA210040 provide a fast transient response and excellent loop stability. The output voltage can be set as low as 0.6 V, with setpoint accuracy better than ±1.5% over line, load, and temperature. The operating frequency has a 2 MHz default setting; however, it can also be set from 500 kHz to 4 MHz by an external resistor. The external synchronization is also supported with an external clock signal up to 4 MHz. The RAA210030 and RAA210040 support 100% duty cycle operation to minimize switching losses with typically 300 mV dropout voltage. A dedicated enable pin and a power good flag allow for easy system power rails sequencing.

The RAA210030 and RAA210040 can be configured for pulsed frequency modulation (PFM) or forced pulse width modulation (FPWM) at light load. FPWM reduces noise and RF interference, while PFM provides higher efficiency by reducing switching losses at light loads.

Features
  • 3 A or 4 A complete power supply with integrated controller, gate driver, MOSFETs, and inductor
  • RAA210130 (3 A): 10.0 mm x 13.0 mm x 7.8 mm BGA package
  • RAA210040 (4 A): 3.0 mm x 3.0 mm x 1.7 mm fully encapsulated package
  • Input voltage range: 2.7 V to 5.5 V
  • Adjustable output voltage
  • Default 2 MHz current mode control operation
  • Dedicated enable pin and power good flag
  • Internal 1 ms soft start-up time
  • Soft-stop output discharge
  • UVLO, OCP, negative OCP, OVP, and OTP
  • Compact RoHS compliant 3 mm x 3 mm x 1.15 mm dual flat no-lead (DFN) package
Applications
  • Point-of-load conversions
  • MCU, MPU, DSP, and FPGA
  • Telecom, industrial, optical, and medical equipment

RAA2100x0 Mini Power Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5VRAA2100404GLG#HD0DC DC CONVERTER 5V86 - Immediate
18000 - Factory Stock
$4.03Näytä tiedot
3A 5V DC/DC STEP DOWN POWER SUPPRAA210030GLG#HD03A 5V DC/DC STEP DOWN POWER SUPP3806 - Immediate
1224000 - Factory Stock
$2.43Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR RAA210040RTKA210040DR0000BUEVAL BOARD FOR RAA21004012 - Immediate$40.69Näytä tiedot
EVAL BOARD FOR RAA210030RTKA210030DR0000BUEVAL BOARD FOR RAA21003021 - Immediate$52.20Näytä tiedot
Published: 2023-05-19