RBE Series Buzzers

Raltron's RBE series of active electromagnetic buzzers deliver high-reliability performance with a long operating life

Image of Raltron's RBE Series Buzzers Raltron's RBE series of active electromagnetic buzzers (often called indicators) produce audible alerts or signals in various applications, including security alarm systems, appliances, electronic devices, automotive, industrial, and medical. They provide audible feedback to indicate notifications, warnings, emergencies, error messages, completion cycles, or critical events. The RBE series of buzzers are available in packages from 14 mm to 43 mm in through-hole, lead wire, quick-tab, or screw lug termination versions. With operating temperature ranges of up to -40°C to +85°C, the RBE series buzzers deliver high-reliability performance with long operating life.

Features
  • Packages: round, square
  • Sound pressure level: 80 dB to 100 dB
  • Panel mount alarm SPL (dB): 100+ @ 1 M
  • Input voltage (VDC): 3, 5, 9, 12, 24, or 48
  • Termination: through-hole, wire, quick-tab, screw lug
Applications
  • Alarm and security systems
  • Fire and safety
  • Appliances
  • Industrial equipment
  • Automotive
  • Medical devices

RBE Series Buzzers

KuvaManufacturer Part NumberKuvausOhjauspiiristöTulon tyyppiJännite – nimellinenSaatavana oleva määrä HintaNäytä tiedot
13.8mm OD x 7.5mm BuzzerRBE-4.000-1375-NS113.8mm OD x 7.5mm BuzzerMuutin, Ulkoisesti ohjattuHuippu-huippu-signaali12 V835 - Immediate$2.95Näytä tiedot
40mm OD x 20.3mm BuzzerRBE-2.800-4020-NS140mm OD x 20.3mm BuzzerMuutin, Ulkoisesti ohjattuHuippu-huippu-signaali9 V975 - Immediate$4.05Näytä tiedot
41.5mm OD x 16mm BuzzerRBE-2.800-4116-NS241.5mm OD x 16mm BuzzerIlmaisin, Sisäisesti ohjattuDC12 V967 - Immediate$4.62Näytä tiedot
30mm OD x 12mm BuzzerRBE-3.000-3012-NS130mm OD x 12mm BuzzerIlmaisin, Sisäisesti ohjattuDC12 V347 - Immediate$3.75Näytä tiedot
32mm OD x 15mm BuzzerRBE-4.000-3215-NS132mm OD x 15mm BuzzerIlmaisin, Sisäisesti ohjattuDC5 V0 - Immediate$3.82Näytä tiedot
41.5mm OD x 16mm BuzzerRBE-2.800-4116-NS141.5mm OD x 16mm BuzzerIlmaisin, Sisäisesti ohjattuDC3 V829 - Immediate$5.43Näytä tiedot
Published: 2024-05-10