Pot Magnets

Radial Magnet offers neodymium magnets in a plated steel case

Image of Radial Magnet Inc Pot MagnetsRadial Magnet's pot magnets contain a Neodymium magnet in a plated steel case. This steel cover amplifies the magnet pull to 3-4 times more than a magnet of the same size.

These pot magnets have a countersunk hole in the magnetic side which allows them to be held in place with the corresponding size countersunk screw. This setup allows for use in numerous applications and fits almost any requirement a customer may encounter. Superior holding and pull strength.

  Applications
  • Fixtures and assemblies
  • Display signs
  • General housing and office use
    (EX: cupboard doors, file cabinets, pictures, etc)
  • Clamps
  • Torque seals
  • Tooling
  • Holding magnet for use in workshops and warehouses
  • Banners
  • Hobby use

Pot Magnets

KuvaManufacturer Part NumberKuvausToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
MAGNET 1.650"D X 0.350"THICK RND8340MAGNET 1.650"D X 0.350"THICK RND80°C (TA)52 - Immediate$6.66Näytä tiedot
MAGNET 0.980"D X 0.310"THICK RND8223MAGNET 0.980"D X 0.310"THICK RND80°C (TA)77 - Immediate$3.33Näytä tiedot
MAGNET 0.980"D X 0.310"THICK RND8219MAGNET 0.980"D X 0.310"THICK RND80°C (TA)46 - Immediate$2.95Näytä tiedot
MAGNET 1.650"D X 0.350"THICK RND8225MAGNET 1.650"D X 0.350"THICK RND80°C (TA)16 - Immediate$7.04Näytä tiedot
MAGNET 0.630"D X 0.200"THICK RND8217MAGNET 0.630"D X 0.200"THICK RND80°C (TA)5084 - Immediate$1.34Näytä tiedot
MAGNET 0.790"D X 0.280"THICK RND8218MAGNET 0.790"D X 0.280"THICK RND80°C (TA)2200 - Immediate$1.83Näytä tiedot
MAGNET 0.630"D X 0.200"THICK RND8221MAGNET 0.630"D X 0.200"THICK RND80°C (TA)155 - Immediate$1.02Näytä tiedot
MAGNET 0.787"D X 0.280"THICK RND8222MAGNET 0.787"D X 0.280"THICK RND80°C (TA)0 - Immediate$2.14Näytä tiedot
MAGNET 1.260"D X 0.310"THICK RND8220MAGNET 1.260"D X 0.310"THICK RND80°C (TA)11 - Immediate$5.28Näytä tiedot
Published: 2014-10-02