BTPA0061204G0C4Axx Series 4G LTE Flexible PCB Antenna

Pulse Electronics' antennas are built for performance and efficiency for space-constrained applications

Image of Pulse Electronics' BTPA0061204G0C4Axx Series 4G LTE Flexible PCB AntennaPulse Electronics, a YAGEO Group company, continues to lead the way in innovative antenna solutions with the BTPA0061204G0CA flexible 4G LTE antenna. Designed to deliver strong performance in a compact form factor, this antenna is the perfect choice for applications where space is at a premium but high efficiency and gain are critical.

The BTPA0061204G0C4A supports LTE 4G, Nb-IoT, and CAT M1 applications, operating efficiently across the 698 MHz to 960 MHz and 1710 MHz to 2,700 MHz frequency ranges. It achieves a peak gain of 2 dBi with an efficiency between 25% and 50% in the lower frequency range of 698 MHz to 960 MHz, and a peak gain of 5 dBi with an efficiency between 40% and 70% in the upper frequency range of 1,710 MHz to 2,700 MHz. This ensures reliable connectivity for a wide range of LTE applications.

With an omnidirectional radiation pattern and small flexible PCB design, with a footprint of just 61 mm by 20 mm, the BTPA0061204G0C4A will fit seamlessly into tight spaces without compromising on performance. The adhesive mount simplifies installation and ensures a secure attachment to flat and curved surfaces alike.

The antenna is available in standard cable lengths of 312.3 mm (BTPA0061204G0C4A02), 200 mm (BTPA0061204G0C4A03), and 100 mm (BTPA0061204G0C4A04). Additionally, customizable cable lengths and connectors can be tailored to meet specific application requirements, providing the versatility required to integrate seamlessly into various environments and applications.

Pulse’s smallest 4G LTE flexible PCB antenna, the BTPA0061204G0C4Axx, is an ideal solution for compact devices and applications where space constraints are a concern. Despite its small size, the antenna delivers impressive electrical specifications. The combination of high peak gains and efficiency across both lower and upper LTE bands makes it a perfect solution for LTE applications where free space is at a premium.

Features
  • Peak gain of 2 dBi 25% and 50% in the lower 698 MHz to 960 MHz range
  • Efficiency between 25% and 50% in the lower 698 MHz to 960 MHz range
  • Peak gain of 5 dBi in the upper 1,710 MHz to 2,700 MHz range
  • Efficiency between 40% and 70% in the upper 1,710 MHz to 2,700 MHz range
  • Customizable cable lengths and connectors
  • LTE 4G, Nb-IoT, CAT M1 compatible
  • 698 MHz to 960 MHz / 1,710 MHz to 2,700 MHz
  • Omnidirectional radiation pattern
  • Small flexible PCB design
  • 61 mm by 20 mm
  • Adhesive mount
Applications
  • IoT
  • Utility box
  • M2M
  • Remote monitoring
  • Smart meters and sensors
  • Mobile payment terminals
  • Smart cities
  • Digital signage

BTPA0061204G0C4Axx Series 4G LTE Flexible PCB Antenna

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ANTENNA FPC  698-2700MHZBTPA0061204G0C4A04ANTENNA FPC 698-2700MHZ2200 - Immediate$1.13Näytä tiedot
ANTENNA FPC  698-2700MHZBTPA0061204G0C4A03ANTENNA FPC 698-2700MHZ418 - Immediate$1.99Näytä tiedot
ANTENNA FPC  698-2700MHZBTPA0061204G0C4A02ANTENNA FPC 698-2700MHZ2046 - Immediate$2.06Näytä tiedot
Published: 2024-08-14