Automotive Communication - Ethernet and CMC Magnetics

Pulse Electronics, a YAGEO Company announces a new line of automotive communications components

Image of Pulse Electronics', a YAGEO Company, Automotive Communications components Pulse Electronics, a YAGEO Company offers their full line of HM series Ethernet magnetics and common mode chokes (CMCs) for automotive communication applications. The Ethernet magnetics and CMCs support multiple technologies used in automobiles including MOST, CAN Bus, FlexRay, Ethernet Audio Video Bridging (AVB), 100Base-T1, 1000Base-T1, and Power over Data Lines (PoDL). Pulse Electronics', a YAGEO Company, parts are designed to operate from -40°C to +125°C, have high reliability, high volume manufacturing, long term manufacturing support, and meet AEC-Q200 requirements.

Features
  • Designed to meet 100BASE-TX/T1 and 1000BASE-TX/T1 IEEE802.3 standards
  • Supports all major PHY manufacturers
  • Multiple packages and configurations available
  • TS-16949 certification capable
  • Meets AEC-Q200 requirements
  • Designed to operate from -40°C to +125°C
  • PPAP Capable
Applications
  • Infotainment
  • Body control
  • Camera/radar
  • Advanced driver assist systems (ADAS)
  • Battery management
  • Backbone diagnostics

Ethernet Magnetics

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PULSE XFMR 1CT:1CT TX 1CT:1CT RXHM1188NLPULSE XFMR 1CT:1CT TX 1CT:1CT RX875 - Immediate$5.66Näytä tiedot
PULSE XFMR 1CT:1CT TX 1CT:1CT RXHM1225NLPULSE XFMR 1CT:1CT TX 1CT:1CT RX270 - Immediate$4.43Näytä tiedot

Common Mode Chokes - PulseChip™ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMC 230MA 2LN 3.5KOHM SMDPE-1812ACC510STSCMC 230MA 2LN 3.5KOHM SMD0 - ImmediateSee Page for PricingNäytä tiedot
CMC 360MA 2LN 600OHM SMD AECQ200PE-1812ACC110STSCMC 360MA 2LN 600OHM SMD AECQ2000 - ImmediateSee Page for PricingNäytä tiedot

Common Mode Chokes - TM Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMC 470UH 700MA 2LN 800 OHM SMDTM8116NLCMC 470UH 700MA 2LN 800 OHM SMD1027 - Immediate$1.96Näytä tiedot
Published: 2017-03-15