SMT-09 Series Surface-Mount Transducers

PUI Audio's SMT-09 series transducers are razor-thin at 1.9 mm

Image of PUI Audio's SMT-09 Series Surface MountPUI Audio's SMT-09 series surface-mount transducers with a razor-thin thickness of only 1.9 mm are purpose-built for today's modern mobile devices.

The SMT-0952-T-5V-R features a directional resonant frequency of 5,200 Hz, making it ideal for location-based tracker alarms, helping the user find the device based on sound.

The SMT-0940-T-3V-R is designed with a lower resonant frequency, making it a good choice for multi-tone output while remaining thin.

Both are piezo-based audio solutions, which keep current consumption to an extremely low, battery-friendly 3 mA and 1 mA max, respectively and allow for a wide operating voltage range from 1 VP-P to 25 VP-P and easy output scalability.

SMT-09 Series Surface-Mount Transducers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BUZZER PIEZO 5V 9X9MM W SMDSMT-0952-T-5V-RBUZZER PIEZO 5V 9X9MM W SMD2051 - Immediate$3.58Näytä tiedot
BUZZER PIEZO 3V 9X9MM W SMDSMT-0940-T-3V-RBUZZER PIEZO 3V 9X9MM W SMD2598 - Immediate$3.72Näytä tiedot
Published: 2016-05-31