ENDURA-TEK™ Stackable Trays – Durable, Conductive, and Space-Saving Storage Solutions

Protektive Pak ENDURA-TEK stackable trays provide superior strength, ESD protection, and efficient storage for sensitive components

Image of Protektive Pak ENDURA-TEK™ Stackable TraysProtektive Pak ENDURA-TEK stackable trays are designed to offer exceptional durability, electrostatic discharge (ESD) protection, and efficient storage for sensitive electronic components. Constructed from a high-impact polypropylene material with an extruded honeycomb structure, these trays ensure superior strength and longevity. Their conductive material (<1 x 104 ohms) provides a reliable path-to-ground, making them ideal for environments where static-sensitive items need protection.

These trays are stackable, allowing for optimized workspace utilization and enhanced productivity. They feature conductive plastic corners and rails, improving stability and durability. Additionally, their chemical and moisture resistance makes them suitable for applications where corrugated or paper-based storage solutions are not viable.

Manufactured in the United States, the ENDURA-TEK stackable trays are reusable, ensuring cost-effectiveness while maintaining high-performance standards.

Features
  • Constructed from high-impact polypropylene for superior durability
  • Extruded honeycomb structure enhances strength
  • Conductive material (<1 x 104 ohms) ensures reliable ESD protection
  • Printed with ESD protective symbol per ANSI/ESD S541 standards
  • Provides physical protection for sensitive components
  • Stackable design improves workspace efficiency
  • Conductive plastic corners and rails enhance stability
  • Chemical and moisture resistant for long-lasting use
  • Ideal for environments where paper-based storage is unsuitable
  • Reusable, ensuring cost-effectiveness
  • Ships fully assembled for convenience
  • Made in the United States
Applications
  • Electronics manufacturing – Safe storage of circuit boards and components
  • ESD-sensitive environments – Protection against electrostatic discharge
  • Laboratories – Secure handling of delicate instruments
  • Warehousing – Efficient stacking and storage solutions
  • Transportation – Secure movement of sensitive items
  • Assembly lines – Organized component storage for streamlined operations
  • Cleanrooms – Contamination-free storage
  • Medical device manufacturing – Protection for precision instruments
  • Aerospace industry – Safe handling of electronic components
  • Automotive industry – Storage of sensitive electronic modules
  • Semiconductor industry – Reliable ESD protection
  • Defense and military applications – Secure storage of critical components
  • Research and development – Organized storage for prototypes
  • Educational institutions – Safe handling of electronics in labs
  • Retail and distribution – Efficient packaging and storage

ENDURA-TEK™ Stackable Trays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
ENDURA-TEK, STACKABLE TRAY, 11-1
39412ENDURA-TEK, STACKABLE TRAY, 11-117 - Immediate$53.19Näytä tiedot
Uudet tuotteet
ENDURA-TEK, STACKABLE TRAY, 17-3
39413ENDURA-TEK, STACKABLE TRAY, 17-36 - Immediate$65.40Näytä tiedot
Uudet tuotteet
ENDURA-TEK, STACKABLE TRAY, 23 X
39414ENDURA-TEK, STACKABLE TRAY, 23 X8 - Immediate$107.64Näytä tiedot
Published: 2025-06-18