RPI-BC Housing for Raspberry Pi

Phoenix Contact's RPI-BC is a housing unit designed for the Raspberry Pi

Phoenix Contact RPI-BCPhoenix Contact's RPI-BC is a functional, design-oriented housing for accommodating Raspberry Pi models A+, B+, B2, and B3. It features tool-free installation and is DIN rail-mountable. The RPI housing also features multiple accessories that fit within the housing, making this single-board computer a simple solution for industrial applications.

Features and Benefits
  • DIN rail or panel mount
  • Overall width: 107.66 mm
  • Backplane communication
  • Tool-free mounting
Advantages
  • Tool-free mounting
  • Plenty of space for additional circuitry via additional boards
  • Easy module-to-module connection via bus connector
  • Can be converted to field-wireable PTSM connectors
Technical Information
  • Compatible with Raspberry Pi A+, B+, B2, and B3
  • GPIO strip can be used with PTSM product line

Video: Raspberry Pi Electronics Housing

RPI-BC Accessories

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
ADAPTER RASPBERRY PI2202906ADAPTER RASPBERRY PIRaspberry Pi3 - Immediate
58 - Factory Stock
$2.91Näytä tiedot
BUS CONNECTOR BC 107.6 HOUSING2202876BUS CONNECTOR BC 107.6 HOUSINGBC 107.6 -kotelojärjestelmä2 - Immediate$20.17Näytä tiedot
BREADBOARD GENERAL PURPOSE NPTH2202995BREADBOARD GENERAL PURPOSE NPTHPäällystämätön läpivientireikä (NPTH)0,100" (2,54mm)2 - Immediate$13.05Näytä tiedot
BREADBOARD GENERAL PURPOSE NPTH2202994BREADBOARD GENERAL PURPOSE NPTHPäällystämätön läpivientireikä (NPTH)0,100" (2,54mm)1 - Immediate$26.05Näytä tiedot
CONNECTOR RASPBERRY PI2202992CONNECTOR RASPBERRY PIRaspberry Pi22 - Immediate$4.50Näytä tiedot
CONNECTOR RASPBERRY PI2202993CONNECTOR RASPBERRY PIRaspberry Pi8 - Immediate$4.26Näytä tiedot
Published: 2016-11-18