FDX 20 Series Splice Boxes

Phoenix Contact's FDX 20 series compact splice boxes for future-proof data transmission

Image of Phoenix Contact's FDX 20 Series Splice BoxesPhoenix Contact extends its fiber-optic range with the FDX 20 series splice boxes which ensure continuously reliable data transmission in real time. The compact and uniform design offers generous interior space for the secure connection of fiber optics.

The FDX 20 series splice boxes feature a compact design, flexible mounting on the DIN rail, and an attractive price level. They are ideally suited as a cross-selling product for media converters and FO switches because they offer compact solutions for high-speed data transmission in a uniform design.

The series supports the system approach by enabling sales of Phoenix Contact's corresponding patch cables and legacy splicing options. All of this can be connected by utilizing its FO termination kits.

Features
  • Compact, robust metal housing for reliable FO splicing
  • Optimally dimensioned and patented pigtail holder for splicing and compact bending radii
  • Reduced assembly time, thanks to the preconfigured splice box
  • Up to 12 duplex-front connections and compact dimensions for more space in the control cabinet
  • Intuitive front operation and clear control cabinet layout
  • Connector options include LC, SC, ST, and E-2000® (LSH)

FDX 20 Series Splice Boxes Distributor and Crimp Splice Protection

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
FO DISTRIBUTOR 6 LC DUPLEX1019710FO DISTRIBUTOR 6 LC DUPLEX-34 - Immediate
107 - Factory Stock
$217.61Näytä tiedot
FO SPLICE BOX 6 SC DUPLEX1019692FO SPLICE BOX 6 SC DUPLEX6x SC-dupleksi (OS2)4 - Immediate$328.76Näytä tiedot
FO SPLICE BOX 6 LC DUPLEX1019711FO SPLICE BOX 6 LC DUPLEX6x LC-dupleksi (OS2)19 - Immediate
19 - Factory Stock
$336.70Näytä tiedot
FO SPLICE BOX 12 LC DUPLEX1019707FO SPLICE BOX 12 LC DUPLEX12x LC-dupleksi (OS2)3 - Immediate$570.91Näytä tiedot
FO DISTRIBUTOR 12 LC DUPLEX1019705FO DISTRIBUTOR 12 LC DUPLEX-5 - Immediate$335.58Näytä tiedot
Published: 2018-04-24