Phoenix Contact Everything Goes Data
Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. Phoenix Contact offers a comprehensive portfolio of data connectors from RJ45 to USB, HDMI, and D-SUB, up to coaxial and FO connections and SPE.
Copper
Benefit from powerful connectors and cables designed for on-site assembly. Whether for future-proof high-speed cabling up to 10 Gbps or for innovative hybrid cabling – we will provide you with a flexible solution for your automation network. Our data connector portfolio for any interface from RJ45 to USB, HDMI, and D-SUB, up to coaxial as well as for Single Pair Ethernet.
Features
- Transmission rates of up to 10 Gbps
- Innovative hybrid cabling
- Solutions from IP20 through to IP69K
- Spring, pierce, and IDC connection
- 360° shielding concepts
Related Product Highlights
Related Parts
- Between Series Adapter Cables
- Circular Cable Assemblies
- Coaxial Cables RF
- D-Sub Cables
- Modular Cables
- Rectangular Cable
- USB Cables
- Video Cables DVI/HDMI
- Circular Connectors
- Coaxial Connectors RF
- D-Sub D-Shaped Connectors
- Heavy Duty Connectors
- Keystone Connectors
- Modular Connectors
- Rectangular Connectors
- USB, DVI, HDMI Connectors
Fiber Optic
High transmission speeds, low attenuation, resistant to electromagnetic interference: FO cables belong to the modern transmission media for industrial systems and infrastructure applications. Whatever the fiber type or interface, you can select the ideal connection technology for your application from our comprehensive portfolio.
Features
- Solutions for IP20/IP65/IP67
- Fiber optic connectors with the pin connector patterns ST, SC, SC-RJ, LC, F SMA, and M12
- Fiber types POF, PCF, and GOF (multimode and singlemode)
- Versions with PC and APC polishing
- M17 MPO series FO data connectors for real-time data transmission in intelligent power grids
- Tools suitable for all fiber types
Related Parts
Board-to-board Connector Solutions
With its double-sided contact system, the high-position FINEPITCH series offers the ideal solution for industrial-grade PCB connections. You have maximum flexibility when it comes to arranging the PCBs in your device. The wide range of FINEPITCH products provides solutions for space-saving signal and data transmission. In addition, the shielded versions offer excellent EMC properties.
FP Series High EMC Protection with 0.8mm
With its double-sided contact system, the high-position FINEPITCH series offers the ideal solution for industrial-grade PCB connections. You have maximum flexibility when it comes to arranging the PCBs in your device. The wide range of FINEPITCH products provides solutions for space-saving signal and data transmission. In addition, the shielded versions offer excellent EMC properties.
- Shielded board-to-board connectors in the FP 0.8 series are the perfect solution for PCB connections with industrial capability. The horizontal and vertical versions enable highly flexible device design, and the EMC shielding makes them ideal for high-position signal and data transmission.
- Features
- Reliable mechanical and electrical connections thanks to the double-sided contact system
- Flexible device design: various numbers of positions, designs, and stack heights with high wipe lengths
- Robustness: ScaleX technology for high tolerance compensation and protection of contacts
- Data rates up to 16 Gbps: With closed shielding concept for high EMC protection
- Advantages
- 12- to 80-pos.
- Stack heights: 6 mm … 18 mm
- Data rates up to 16 Gbps
- EMC shielding
- Currents up to 1.7 A
- Insertion cycles: 500
- Test voltage: 500 V AC
Related Product Highlights
FR 1.27 Series
High speed data transmission and time savings in the development process make a real difference. With the FR series board-to-board connectors with a pitch of 1.27 mm, Phoenix Contact provides data rates of up 28 Gbps and customer specific simulations for data integrity.
- Shielded board-to-board connectors in the FP 0.8 series are the perfect solution for PCB connections with industrial capability. The horizontal and vertical versions enable highly flexible device design, and the EMC shielding makes them ideal for high-position signal and data transmission.
- Features and Advantages
- Data transmission up to 28 Gbps
- Position sizes ranging from 6 to 100 offer maximum design flexibility.
- Currents up to 2.3 A and long-term stable signal transmission from the gold-plated, double-sided contact system.
Related Product Highlights
FS 0.635 Series
Implement space saving PCB connections with the compact FS series board-to-board connectors with 0.635 mm pitch. High speed data transmission rates up to 30 Gbps and various numbers of positions and stack heights enable particularly flexible device design.
- Shielded board-to-board connectors in the FP 0.8 series are the perfect solution for PCB connections with industrial capability. The horizontal and vertical versions enable highly flexible device design, and the EMC shielding makes them ideal for high-position signal and data transmission.
- Features and Advantages
- Various stack heights ranging from 6 to 16.6 mm give you a high degree of flexibility for your device design.
- Integrated keyways allow for easy and reliable connector assembly.
- Data rates up to 30 Gbps.
Related Product Highlights
FQ Series 1.27mm and 2.54mm pitch
Designed for universal use, FQ series board-to-board connectors with 2.54 mm pitch provide cost-effective solutions for PCB connections inside the device. Various SMD male and female strips can be used to implement mezzanine, coplanar, and mother-daughter connections.
- Features
- Reliable mechanical and electrical connections thanks to the double-sided contact system
- Stacked, coplanar, or orthogonal PCB connections for high flexibility in the device
- Designed for integration into the SMT soldering process
- Simple and cost-optimized design
- Suitable for a wide range of applications
- Advantages
- 10- to 80-pos.
- Stack heights: 13.6 mm … 14.9 mm
- Currents up to 3 A
- Insertion cycles: 100
- Test voltage: 500 V AC
Related Product Highlights
Single Pair Ethernet
Consistent data transmission down to the last meter: Phoenix Contact presents compact device and cable connectors of the ONEPAIR series for single-pair Ethernet. The standardized SPE interfaces are ideally suited for efficient data transmission in factory and process automation. The application-specific, reduced cabling is therefore the basis for future-proof Ethernet communication from the field to the cloud.
Single Pair Ethernet is the parallel, high-performance transmission of data and power via Ethernet over a single wire pair through Power over Data Line (PoDL) from the sensor right through to the cloud. From the sensor to the cloud.
Standardized pin connector patterns form the basis for the barrier-free networking of a wide range of components, cables, and connectors. Here, Phoenix Contact is driving progress decisively with the development of a standard – from the IP20 through to the IP6x connector.
- IP20 and IP67 Connectors
- IP20 and IP67 connectors for Single Pair Ethernet achieve transmission rates of up to 1 Gbps and distances of up to 1,000 m.
- SPE connectors and patch cables enable efficient data transmission in numerous fields and industries - for example, in factory and building automation.
- True M8 Connectors
- M8 device connectors transmit data and power quickly and safely from the OT to the IT level.
- Single Pair Ethernet System Alliance
- Phoenix Contact has joined up with other leading technology companies in the SPE System Alliance. The partner companies are bundling their Single Pair Ethernet expertise and entering into target-oriented exchanges, pursuing the common goal of promoting SPE technology for the Industrial Internet of Things (IIoT) and all other areas of application.
Related Product Highlights
Resources
Product Overviews
- Board-to-Board Connectors
- Data Connectors
- Groundbreaking Data Connectors for Smart Networks
- M5 to M12 Circular Connectors
Related Videos