FINEPITCH Series Board-to-Board Connectors

Phoenix Contact’s 0.8 mm and 1.27 mm connectors allow connections with speeds up to 16 Gbps

Image of Phoenix Contact's FINEPITCH Board-to-Board Connector Phoenix Contact’s FINEPITCH connector series provides board-to-board solutions for signal and data transmission, allowing several PCB orientations, stack heights, and numbers of positions in a compact 0.8 mm or 1.27 mm pitch.

The FINEPITCH FP 0.8 product series with shielding ensures excellent electromagnetic compatibility and protects against interference, both generated within a device or resident external to the device. With its double-sided contact system and metal PCB anchors, the FP 0.8 offers an extremely robust PCB connection. The product line is offered in 12, 20, 32, 52, and 80 positions, and data transmission rates up to 16 Gbps are supported. The FP 0.8 is also available as a non-shielded connector. This connector is ideal for those applications that do not require electromagnetic compatibility due to EMI concerns.

The unshielded FINEPITCH FP 1.27 product series raises the bar for product miniaturization from Phoenix Contact, with a compact, high-density design, offering space-saving board-to-board interconnection solutions for signal and data transmission. The 12, 16, 20, 26, 32, 40, 50, 68, and 80 position versions are ideal for currents up to 1.4 A and voltages up to 500 VAC.

The FP 0.8 and FP 1.27 parts are packaged on tape-and-reel to ensure easy integration into automated assembly processes. The FINEPITCH product range is RoHS and RoHS II compliant and has approval in accordance with UL 1977.

With the FINEPITCH product series, Phoenix Contact offers a complete portfolio of interconnect products to customers, providing board-to-board connectors to complement the existing portfolio of PCB terminal blocks and connectors. The addition of the FP 0.8 and FP 1.27 series of products allows connections with speeds up to 16 Gbps. While these types of products have been on the market for many years, these series offer board-to-board connectors with extremely small centerlines. Reliable mechanical and electrical connections are ensured due to the double-sided contact system and solder anchors, which reduce the mechanical strain on the individual contacts. Chamfered lead-ins and polarization prevent contact damage, providing reliable connections.

FP 0.8 Series Features
  • Gold-plated contacts allow up to 500 cycles
  • Shielded or non-shielded
  • Double contact system enables vibration-proof connections
  • Housing geometry prevents contacts from being damaged in the event of mismating
  • Board stack height from 6 mm to 12 mm
  • Up to 16 Gbps
  • Tape-and-reel packaging
  • 12, 20, 32, 52, and 80 positions
  • Nominal current: 1.4 A
  • Voltage rating: 500 VAC
  • Approval in accordance with UL 1977
FP 1.27 Series Features
  • Gold-plated contacts allow up to 500 cycles
  • Non-shielded
  • Metal anchors ensure that the connection to the PCB is mechanically stable
  • Polarization prevents male and female connectors from being mismated
  • Board stack height from 8 mm to 13.8 mm
  • Up to 3 Gbps
  • Tape-and-reel packaging
  • 12, 16, 20, 26, 32, 40, 50, 68, and 80 positions
  • Nominal current: 1.4 A
  • Voltage rating: 500 VAC
  • Approval in accordance with UL 1977

FINEPITCH board-to-board connector informational pamphlet

Shielded 0.80 mm SMD Male Headers

KuvaManufacturer Part NumberKuvausRiviväli - liitäntäSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER 0.8MM 80POS SMD1043757CONN HEADER 0.8MM 80POS SMD0,047" (1,20mm)160 - Immediate$14.87Näytä tiedot
CONN HEADER 0.8MM 12POS SMD1043731CONN HEADER 0.8MM 12POS SMD0,047" (1,20mm)40 - Immediate
3750 - Factory Stock
$5.41Näytä tiedot
CONN HEADER 0.8MM 52POS SMD1043756CONN HEADER 0.8MM 52POS SMD0,047" (1,20mm)778 - Immediate$8.65Näytä tiedot
CONN HEADER 0.8MM 20POS SMD1053609CONN HEADER 0.8MM 20POS SMD0,047" (1,20mm)120 - Immediate$6.76Näytä tiedot
CONN HEADER 0.8MM 32POS SMD1043733CONN HEADER 0.8MM 32POS SMD0,047" (1,20mm)384 - Immediate$7.44Näytä tiedot

Non-Shielded 0.80 mm SMD Male Headers

KuvaManufacturer Part NumberKuvausRiviväli - liitäntäSaatavana oleva määrä HintaNäytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061696SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)206 - Immediate$5.15Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061697SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)20 - Immediate$5.89Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061698SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)138 - Immediate$6.95Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061700SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)0 - Immediate$8.11Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061704SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)160 - Immediate$13.16Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061725SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)440 - Immediate$4.99Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061727SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)103 - Immediate$5.72Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061728SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)608 - Immediate$6.75Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061729SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)121 - Immediate$7.83Näytä tiedot
SMD MALE CONNECTOR, NOMINAL CURR1061730SMD MALE CONNECTOR, NOMINAL CURR0,047" (1,20mm)407 - Immediate$12.77Näytä tiedot

Shielded 0.80 mm SMD Receptacles

KuvaManufacturer Part NumberKuvausJako - liitäntäSaatavana oleva määrä HintaNäytä tiedot
CONN RECEPTACLE 0.8MM 32POS SMD1043683CONN RECEPTACLE 0.8MM 32POS SMD0,031" (0,80mm)30 - Immediate$7.43Näytä tiedot
CONN RECEPTACLE 0.8MM 52POS SMD1043684CONN RECEPTACLE 0.8MM 52POS SMD0,031" (0,80mm)424 - Immediate$8.65Näytä tiedot
CONN RECEPTACLE 0.8MM 20POS SMD1053614CONN RECEPTACLE 0.8MM 20POS SMD0,031" (0,80mm)245 - Immediate$6.76Näytä tiedot
CONN RECEPTACLE 0.8MM 12POS SMD1043682CONN RECEPTACLE 0.8MM 12POS SMD0,031" (0,80mm)95 - Immediate$5.19Näytä tiedot
CONN RECEPTACL 0.8MM 80POS SMD1043685CONN RECEPTACL 0.8MM 80POS SMD0,031" (0,80mm)247 - Immediate$16.32Näytä tiedot

Non-Shielded 0.80 mm SMD Receptacles

KuvaManufacturer Part NumberKuvausJako - liitäntäSaatavana oleva määrä HintaNäytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061643SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)338 - Immediate$4.55Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061667SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)352 - Immediate$11.63Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061580SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)0 - Immediate$4.68Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061583SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)0 - Immediate$5.37Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061584SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)220 - Immediate$6.33Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061585SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)57 - Immediate$7.34Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061660SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)552 - Immediate$5.72Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061662SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)421 - Immediate$6.14Näytä tiedot
SMD FEMALE CONNECTOR, NOMINAL CU1061666SMD FEMALE CONNECTOR, NOMINAL CU0,031" (0,80mm)393 - Immediate$7.13Näytä tiedot

1.27 mm SMD Male Headers

KuvaManufacturer Part NumberKuvausRiviväli - liitäntäSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER 1.27MM 12POS SMD1714934CONN HEADER 1.27MM 12POS SMD0,050" (1,27mm)81 - Immediate$3.20Näytä tiedot
CONN HEADER 1.27MM 12POS SMD1714924CONN HEADER 1.27MM 12POS SMD0,050" (1,27mm)2 - Immediate$3.33Näytä tiedot
CONN HEADER 1.27MM 16POS SMD RA1714914CONN HEADER 1.27MM 16POS SMD RA0,050" (1,27mm)439 - Immediate$3.46Näytä tiedot

1.27 mm SMD Receptacles

KuvaManufacturer Part NumberKuvausJako - liitäntäSaatavana oleva määrä HintaNäytä tiedot
CONN RECEPTACLE 1.27MM 12POS SMD1714891CONN RECEPTACLE 1.27MM 12POS SMD0,050" (1,27mm)178 - Immediate$3.69Näytä tiedot
CONN RECEPTACLE 1.27MM 12POS SMD1714999CONN RECEPTACLE 1.27MM 12POS SMD0,050" (1,27mm)255 - Immediate$3.82Näytä tiedot

Free-Hanging Panel-Mount 1.27 mm Receptacles

KuvaManufacturer Part NumberKuvausRivien lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RECEPTACLE 1.27MM 16POS IDC1714903CONN RECEPTACLE 1.27MM 16POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 12POS IDC1714902CONN RECEPTACLE 1.27MM 12POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 20POS IDC1714904CONN RECEPTACLE 1.27MM 20POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 26POS IDC1714905CONN RECEPTACLE 1.27MM 26POS IDC20 - Immediate$8.35Näytä tiedot
CONN RECEPTACLE 1.27MM 32POS IDC1714907CONN RECEPTACLE 1.27MM 32POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 40POS IDC1714908CONN RECEPTACLE 1.27MM 40POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 50POS IDC1714909CONN RECEPTACLE 1.27MM 50POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 68POS IDC1714910CONN RECEPTACLE 1.27MM 68POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
CONN RECEPTACLE 1.27MM 80POS IDC1714911CONN RECEPTACLE 1.27MM 80POS IDC20 - ImmediateSee Page for PricingNäytä tiedot
Updated: 2020-09-17
Published: 2019-03-29