Single Pair Ethernet Connectors

Phoenix Contact's SPE connectors are useful for field cabling to and from control cabinets, sensors, and field devices

Image of Phoenix Contact's Single Pair Ethernet Phoenix Contact's single pair Ethernet (SPE) connectors can be used any time a small connection profile is needed, as well as when a customer wants to easily integrate devices and simplify circuit layouts. SPE is especially useful for field cabling to and from control cabinets, sensors, and field devices. It is a key technology for the implementation of an IIoT ecosystem in smart factories, smart buildings, and many other applications. In addition, SPE has the unique capability of transmission up to 1,000 m compared to traditional Ethernet, which is limited to 100 m cable runs.

Single pair Ethernet is innovative, efficient, and future-proof. It brings bidirectional, high-performance transmission of data and power through one twisted pair using power over data line (PoDL). Standardized interfaces in accordance with IEC 63171-2 and 63171-5 are ideally suited for industrial IP20 or IP67 environments. This technology makes consistent network communication and power supply possible, even within complex industrial networks and IoT applications. The SPE connector system from Phoenix Contact offers intermateable connections for efficient and space-saving system cabling. Through a comprehensive implementation of sensor-to-cloud technology, SPE enables a standardized ecosystem for Ethernet-based communication.

Ethernet is the leading data communication technology for local area networks (LAN) at the corporate and operational levels. As the industrial world evolves to adapt IoT strategies for an advanced physical layer (APL), the need for new connection systems and smarter technology becomes the catalyst for SPE.

Features

  • Compact connector design, less than half the size of RJ45 connectors
    • Requires less PCB tracing, has a smaller footprint, and allows for more connectors on the PCB and in the field
  • Power and data transmission
    • Maintain Ethernet transmission of up to 1 Gbps or up to 1,000 m
    • Add up to 50 W of power (PoDL) in the same twisted pair for broader application utilization
  • Bidirectional communication
    • Support IoT systems and quickly obtain diagnostics and real-time data directly from sensors and devices over a single pair cabling system
  • Compatible mating faces
    • Designed to international standards IEC 63171-2 and 63171-5 and with intermateability to provide a fully compatible system
  • Single pair
    • Two wires instead of a 2-pair or 4-pair (four or eight wires) offer reduced size, weight, and installation time
Applications
  • Sensors
  • Switches
  • Gateways
  • Surveillance
  • Monitoring

Image of Phoenix Contact Discover Breakthrough Field Device Webinar

SPE Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SPE PCB CONNECTOR, TYPE: IEC 6311163797SPE PCB CONNECTOR, TYPE: IEC 631745 - Immediate$2.14Näytä tiedot
SPE PCB CONNECTOR, TYPE: IEC 6311163798SPE PCB CONNECTOR, TYPE: IEC 631137 - Immediate$2.14Näytä tiedot
SPE PCB CONNECTOR, TYPE: IEC 6311163793SPE PCB CONNECTOR, TYPE: IEC 631107 - Immediate$5.92Näytä tiedot
SPE PCB CONNECTOR, TYPE: IEC 6311163795SPE PCB CONNECTOR, TYPE: IEC 63140 - Immediate$7.96Näytä tiedot
SPE PCB CONNECTOR, TYPE: IEC 6311215777SPE PCB CONNECTOR, TYPE: IEC 63176 - Immediate$5.92Näytä tiedot
SPE-T1-STRM-90-LED1215778SPE-T1-STRM-90-LED9 - Immediate$2.97Näytä tiedot
SPE PCB CONNECTOR1363341SPE PCB CONNECTOR47 - Immediate$4.67Näytä tiedot
SPE PCB CONNECTOR1363344SPE PCB CONNECTOR80 - Immediate$4.67Näytä tiedot
SPE PCB CONNECTOR1363337SPE PCB CONNECTOR62 - Immediate
80 - Factory Stock
$4.67Näytä tiedot
SINGLE PAIR ETERNET PCB CONN1363336SINGLE PAIR ETERNET PCB CONN124 - Immediate$6.34Näytä tiedot

SPE Patch Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 2P2C JACK-JACK 3.28'1183807CABLE MOD 2P2C JACK-JACK 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE MOD 2P2C JACK-JACK 6.56'1183808CABLE MOD 2P2C JACK-JACK 6.56'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE MOD 2P2C JACK-JACK 9.84'1183810CABLE MOD 2P2C JACK-JACK 9.84'61 - Immediate$21.09Näytä tiedot
CABLE MOD 2P2C JACK-JACK 16.4'1183811CABLE MOD 2P2C JACK-JACK 16.4'1 - Immediate$27.51Näytä tiedot
SPE-T1-M8FSF/2 0-99B/M8FSF1217320SPE-T1-M8FSF/2 0-99B/M8FSF0 - Immediate$35.95Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN INSERT SHELL PANEL MNT1412505CONN INSERT SHELL PANEL MNT163 - Immediate
10 - Factory Stock
$4.67Näytä tiedot
CONN INSERT SHELL PNL MNT1412502CONN INSERT SHELL PNL MNT9 - Immediate
10 - Factory Stock
$4.67Näytä tiedot
CONN HEX NUT SILVER1412508CONN HEX NUT SILVER0 - Immediate
160 - Factory Stock
$0.77Näytä tiedot
Updated: 2021-07-28
Published: 2021-02-10