CAPAROC Electronic Circuit Breaker System

Phoenix Contact's customizable electronic circuit breaker system is designed for overcurrent protection in 12 V to 24 V applications

Image of Phoenix Contact's CAPAROC Electronic Circuit Breaker SystemPhoenix Contact's CAPAROC is a customizable electronic circuit breaker system for overcurrent protection in 12 V to 24 V applications. The CAPAROC system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. All the components of the CAPAROC system are UL 508 listed. With versatile combination options and easy design-in and operation, a tailored system specifically for any device's protection can be created. Hazardous location options are available, please see the part number chart for various options.

Features
  • Simple to advanced communication with PROFINET power module
  • Current rail provides uninterruptible power during installation and maintenance
  • Fixed or adjustable nominal current on individual channels
  • Multi-colored LEDs for transparent operating status indication on each channel
  • Manual or remote reset via the reset input
  • Up to 45 A in one system
  • Cascaded startup of several loads with high inrush current

Electronics Circuit Breakers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FOUR-CHANNEL ELECTRONIC CIRCUIT1115657FOUR-CHANNEL ELECTRONIC CIRCUIT208 - Immediate
1049 - Factory Stock
$95.50Näytä tiedot
FOUR-CHANNEL ELECTRONIC CIRCUIT1115658FOUR-CHANNEL ELECTRONIC CIRCUIT561 - Immediate
2792 - Factory Stock
$95.50Näytä tiedot
POTENTIAL DISTRIBUTOR WITH PUSH-1110987POTENTIAL DISTRIBUTOR WITH PUSH-268 - Immediate
2802 - Factory Stock
$18.47Näytä tiedot
2-CHANNEL ELECTRONIC CIRCUIT BRE11109842-CHANNEL ELECTRONIC CIRCUIT BRE16 - Immediate
73 - Factory Stock
$73.99Näytä tiedot
2-CHANNEL ELECTRONIC CIRCUIT BRE11156552-CHANNEL ELECTRONIC CIRCUIT BRE14 - Immediate
118 - Factory Stock
$73.99Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BUSBAR FOR CAPAROC SYSTEM WITH 21110989BUSBAR FOR CAPAROC SYSTEM WITH 235 - Immediate
711 - Factory Stock
$17.73Näytä tiedot
BUSBAR FOR THE CAPAROC SYSTEM WI1115672BUSBAR FOR THE CAPAROC SYSTEM WI84 - Immediate
793 - Factory Stock
$14.03Näytä tiedot
METAL EXTENSION RAILS FROM CONNE1270955METAL EXTENSION RAILS FROM CONNE10 - Immediate$2.93Näytä tiedot
EXTENSION BUSBAR WITH 8 SLOTS FO1110990EXTENSION BUSBAR WITH 8 SLOTS FO24 - Immediate
239 - Factory Stock
$14.03Näytä tiedot
EXTENSION BUSBAR WITH 20 SLOTS F1115674EXTENSION BUSBAR WITH 20 SLOTS F3 - Immediate$17.73Näytä tiedot
EXTENSION BUSBAR WITH 4 SLOTS FO1110991EXTENSION BUSBAR WITH 4 SLOTS FO22 - Immediate
224 - Factory Stock
$7.37Näytä tiedot
POWER MODULE WITH PROFINET INTER1110986POWER MODULE WITH PROFINET INTER24 - Immediate
386 - Factory Stock
$325.00Näytä tiedot
POWER MODULE WITH STATUS OUTPUT1115661POWER MODULE WITH STATUS OUTPUT44 - Immediate
1532 - Factory Stock
$28.84Näytä tiedot
Published: 2022-06-01