Cable Cleat Solutions

Panduit's cable cleats feature simple and intuitive designs that lead to increased productivity

Image of Panduit's Cable Cleat SolutionsPanduit's extensive line of cable cleat solutions ensure cables remain contained in the event of a short circuit fault, minimizing disruption and damage to personnel and property. Uniquely engineered for ease of installation in a range of applications and harsh environments, Panduit has the right product to fit users' needs while providing on-the-job productivity, reliability, and safety.

Features
  • Simple and intuitive design leads to increased productivity
  • Assures a secure installation on a wide range of solar panel frames
  • Compatible with a variety of ladder racks and cables
  • Industry-unique mounting brackets and installation tool
  • Tested to IEC 61914:2015, the most globally recognized cable cleat testing standard
  • Collaborative and consultative approach to cable cleat specification, supported by a team
Applications
  • Oil and gas
  • Petrochemicals
  • Shipbuilding
  • Rails
  • Utilities
  • Data centers

Cable Cleats

KuvaManufacturer Part NumberKuvausPituusLeveysSaatavana oleva määrä HintaNäytä tiedot
CBL CLAMP CLEAT NATURALCCSSTR3844-XCBL CLAMP CLEAT NATURAL4,690" (119,13mm)2,480" (62,99mm)1 - Immediate$98.06Näytä tiedot
CBL CLAMP CLEAT NATURALCCSSTR4248-XCBL CLAMP CLEAT NATURAL4,960" (125,98mm)2,480" (62,99mm)2 - Immediate$94.17Näytä tiedot
CBL CLAMP CLEAT NATURALCCSSTR5865-XCBL CLAMP CLEAT NATURAL6,180" (156,97mm)2,480" (62,99mm)48 - Immediate$115.36Näytä tiedot
CBL CLAMP CLEAT BLACKCCPL1H1013-XCBL CLAMP CLEAT BLACK1,740" (44,20mm)1,690" (42,93mm)0 - Immediate$36.95Näytä tiedot
CBL CLAMP CLEAT BLACKCCPL1H1316-XCBL CLAMP CLEAT BLACK1,870" (47,50mm)1,690" (42,93mm)18 - Immediate$38.95Näytä tiedot
CBL CLAMP CLEAT BLACKCCPL1H1619-XCBL CLAMP CLEAT BLACK2,000" (50,80mm)1,700" (43,18mm)12 - Immediate$39.35Näytä tiedot
CBL CLAMP CLEAT BLACKCCPL1H1923-XCBL CLAMP CLEAT BLACK2,160" (54,86mm)1,700" (43,18mm)0 - Immediate$39.35Näytä tiedot
CBL CLAMP CLEAT BLACKCCPL1H2327-XCBL CLAMP CLEAT BLACK2,320" (58,93mm)1,710" (43,43mm)7 - Immediate$39.35Näytä tiedot
Published: 2023-07-11