NASBIS Insulating Sheets

Stacking the deck for significantly improved thermal management with Panasonic's insulating sheets

Image of Panasonic NASBIS Insulating SheetsPanasonic’s thermal management material, “NASBIS,” is a flexible heat insulating sheet composed of proprietary silica aerogel and fiber. Structured into nanoscale hollow particles, this highly porous sheet has a thermal conductivity of roughly 0.02 W/m·K, making it an excellent insulator. The thermal conductivity of NASBIS is lower than that of air, which means it provides high heat insulation. NASBIS sheets are extremely thin and flexible so they can be bent and used in narrow spaces. Applications include wearable devices, smartphones, and many other small electronic devices. NASBIS Insulating Sheets reduce the temperature of the case of a unit and give protection to thermally weak products from heat.

NASBIS sheets can provide various countermeasures against heat when combined with other thermal management products, especially Panasonic’s Pyrolytic Graphite Sheet or PGS. The properties of the resulting composite product restrain and reduce the temperature of hot spots of a heat source. As a result, the surface temperature of an electronic device can see great temperature reductions.

NASBIS Insulating Sheets

KuvaManufacturer Part NumberKuvausPaksuusMateriaaliSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN4PTHERM PAD 115MMX90MM W/ADH WHT0,0197" (0,500mm)Silika0 - Immediate$7.94Näytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QD4STHERM PAD 115MMX90MM W/ADH WHT0,0220" (0,560mm)Silika ja grafiitti0 - Immediate$8.03Näytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QC4STHERM PAD 115MMX90MM W/ADH WHT0,0230" (0,584mm)Silika ja grafiitti0 - Immediate$9.07Näytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QC3STHERM PAD 115MMX90MM W/ADH WHT0,0421" (1,070mm)Silika ja grafiitti0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN3STHERM PAD 115MMX90MM W/ADH WHT0,0400" (1,016mm)Silika0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN4STHERM PAD 115MMX90MM W/ADH WHT0,0205" (0,520mm)Silika0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-Y0912QN6STHERM PAD 115MMX90MM W/ADH WHT0,0047" (0,120mm)Silika0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QB3STHERM PAD 115MMX90MM W/ADH WHT0,0433" (1,100mm)Silika ja grafiitti0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QG3STHERM PAD 115MMX90MM W/ADH WHT0,0421" (1,070mm)Silika ja grafiitti0 - ImmediateSee Page for PricingNäytä tiedot
THERM PAD 115MMX90MM W/ADH WHTEYG-N0912QD3STHERM PAD 115MMX90MM W/ADH WHT0,0414" (1,051mm)Silika ja grafiitti0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2017-02-08