PhotoMOS® Optically-Isolated Semiconductor Relays

Panasonic PhotoMOS relays are a reliable solid-state switching solution for a wide-range of AC and DC loads

Image of Panasonic Electric Works PhotoMOS® Optically Isolated Semiconductor RelaysPanasonic PhotoMOS® optically-isolated semiconductor relays utilize a LED input and MOSFET output to control a wide range of both AC & DC loads. With no moving contact(s), PhotoMOS are superior to conventional electromechanical relays in life expectancy, contact reliability, and operational speed. PhotoMOS are offered in a variety of packages, from the traditional DIP for high-voltage switching in industrial applications, to the smallest WSSOP product, sized at just 1.45 mm x 2.20 mm x 1.75 mm, for high-density mounting in automated test equipment applications. With over 550 parts to choose from, there is a Panasonic PhotoMOS optically isolated semiconductor relay to meet the demands from a variety of industries.

PhotoMOS product lineup
    Image of Panasonic Electric Works PhotoMOS® Optically Isolated Semiconductor Relays
Features
  • Nine different packaging options: SIL, Power-DIP, DIP, SOP, SSOP, SON, VSSOP, TSON, WSSOP
  • Load voltage ratings : 20 V to 1,500 V (AC/DC)
  • Load current ratings: 20 mA to 10 A
  • High I/O isolation: up to 5,000 VRMS
  • Low CxR types for RF applications
  • Capacitance coupled (CC) types for high-density mounting and ultra-low current consumption
  • High switching speeds
  • Long operational life
Applications
  • Test and measurement
  • Energy management (solar and battery)
  • Industrial robotics machines
  • Data communications
  • Instrumentation
  • Medical equipment
  • Programmable controllers
  • Security equipment

AQY Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQY282SXSSR RELAY SPST-NO 500MA 0-60V7389 - Immediate$0.98Näytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQY280SXSSR RELAY SPST-NO 120MA 0-350V1320 - Immediate$1.10Näytä tiedot
SSR RELAY SPST-NO 100MA 0-400VAQY284SXSSR RELAY SPST-NO 100MA 0-400V2427 - Immediate$1.39Näytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQY210SXSSR RELAY SPST-NO 120MA 0-350V20883 - Immediate$1.40Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQY282SZSSR RELAY SPST-NO 500MA 0-60V14541 - Immediate$1.48Näytä tiedot

AQY2 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 400MA 0-60VAQY222R2VYSSR RELAY SPST-NO 400MA 0-60V594 - Immediate$6.02Näytä tiedot
SSR RELAY SPST-NO 180MA 0-20VAQY221N5TWSSR RELAY SPST-NO 180MA 0-20V7382 - Immediate$7.91Näytä tiedot
SSR RELAY SPST-NO 180MA 0-20VAQY221N5TYSSR RELAY SPST-NO 180MA 0-20V1305 - Immediate$7.91Näytä tiedot
SSR RELAY SPST-NO 120MA 0-100VAQY225R3TYSSR RELAY SPST-NO 120MA 0-100V1749 - Immediate$7.96Näytä tiedot
SSR RELAY SPST-NO 150MA 0-25VAQY221N3TYSSR RELAY SPST-NO 150MA 0-25V10750 - Immediate$8.30Näytä tiedot

AQV Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQV212SSSR RELAY SPST-NO 500MA 0-60V1452 - Immediate$2.51Näytä tiedot
SSR RELAY SPST-NO 500MA 0-40VAQV251AXSSR RELAY SPST-NO 500MA 0-40V333 - Immediate$4.15Näytä tiedot
SSR RELAY SPST-NO 2.5A 0-60VAQV252GAXSSR RELAY SPST-NO 2.5A 0-60V6615 - Immediate$4.72Näytä tiedot
SSR RELAY SPST-NO 2.5A 0-60VAQV252GAZSSR RELAY SPST-NO 2.5A 0-60V1722 - Immediate$4.72Näytä tiedot
SSR RELAY SPST-NO 2.5A 0-60VAQV252GASSR RELAY SPST-NO 2.5A 0-60V4302 - Immediate$4.74Näytä tiedot

AQW Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQW210EHAXSSR RELAY SPST-NO 120MA 0-350V6185 - Immediate$2.55Näytä tiedot
SSR RELAY SPST-NO 350MA 0-60VAQW282SXSSR RELAY SPST-NO 350MA 0-60V6523 - Immediate$2.58Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQW212EHAXSSR RELAY SPST-NO 500MA 0-60V3869 - Immediate$2.61Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQW212EHSSR RELAY SPST-NO 500MA 0-60V1185 - Immediate$2.61Näytä tiedot
SSR RELAY SPST-NO 100MA 0-400VAQW214EHSSR RELAY SPST-NO 100MA 0-400V2603 - Immediate$2.70Näytä tiedot

AQZ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 4A 0-60VAQZ102SSR RELAY SPST-NO 4A 0-60V1047 - Immediate$6.88Näytä tiedot
SSR RELAY SPST-NO 3A 0-60VAQZ202SSR RELAY SPST-NO 3A 0-60V510 - Immediate$7.49Näytä tiedot
SSR RELAY SPST-NO 1A 0-200VAQZ207SSR RELAY SPST-NO 1A 0-200V1252 - Immediate$7.90Näytä tiedot
SSR RELAY SPST-NO 3.6A 0-60VAQZ102DSSR RELAY SPST-NO 3.6A 0-60V454 - Immediate$8.19Näytä tiedot
SSR RELAY SPST-NO 2A 0-100VAQZ205SSR RELAY SPST-NO 2A 0-100V827 - Immediate$8.30Näytä tiedot
Updated: 2025-07-18
Published: 2009-03-05