AQY Series PhotoMOS® High Capacity 4-Pin SOP Relays

Panasonic’s relays feature high load currents, high isolation voltages, and low on resistance

Image of Panasonic Electric Works PhotoMOS® AQY Series 4-Pin SOP RelaysPanasonic's PhotoMOS general-use, high capacity, 1 Form A, 4-pin SOP relays come equipped in a miniature SOP 4-pin package for high-density mounting. These relays feature a high continuous load current of up to 1.8 A for increased load switching, and high isolation voltages of up to 3,750 V to enhance precision by minimizing noise.

PhotoMOS GU SOP 1 Form A relays have load voltages rated at 40 V and 60 V, making them suitable for applications such as test and measurement, security/disaster prevention, and industrial equipment.

Features
  • Low on-resistance (as low as 0.08 Ω) minimizing signal loss
  • Small SOP-4 package of 4.3 mm x 4.4 mm x 2.2 mm
  • High continuous load current of up to 1.8 A for increased load switching
  • High isolation voltages (up to 3,750 V) to enhance precision by minimizing noise
Applications
  • IC testers
  • Probe cards
  • Board testers
  • Telecommunication equipment
  • Industrial robotics
  • I/O section for alarms

PhotoMOS® AQY Series 4-Pin SOP Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SXSSR RELAY SPST-NO 1.6A 0-40V5513 - Immediate$4.54Näytä tiedot
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SSSR RELAY SPST-NO 1.6A 0-40V5302 - Immediate$4.54Näytä tiedot
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SZSSR RELAY SPST-NO 1.6A 0-40V3062 - Immediate$4.53Näytä tiedot
PHOTOMOS 60V 1.8AAQY212G3HSXPHOTOMOS 60V 1.8A950 - Immediate$7.45Näytä tiedot
PHOTOMOS 60V 1.8AAQY212G3HSPHOTOMOS 60V 1.8A0 - Immediate$7.45Näytä tiedot
SSR RELAY SPST-NO 1.25A 0-60VAQY212G2SZSSR RELAY SPST-NO 1.25A 0-60V6963 - Immediate$4.37Näytä tiedot
SSR RELAY SPST-NO 1.25A 0-60VAQY212G2SSSR RELAY SPST-NO 1.25A 0-60V5300 - Immediate$4.37Näytä tiedot
SSR RELAY SPST-NO 1.25A 0-60VAQY212G2SXSSR RELAY SPST-NO 1.25A 0-60V4377 - Immediate$4.37Näytä tiedot
SSR RELAY SPST-NO 1A 0-60VAQY212GSXSSR RELAY SPST-NO 1A 0-60V9275 - Immediate$2.70Näytä tiedot
SSR RELAY SPST-NO 1A 0-60VAQY212GSZSSR RELAY SPST-NO 1A 0-60V6399 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 1A 0-60VAQY212GSSSR RELAY SPST-NO 1A 0-60V3731 - Immediate$2.70Näytä tiedot
Published: 2024-06-05