Optical Relay 60 VAC/DC 500mA 4-SOP

SSR Relay Principles

Panasonic

The tutorial will provide an introduction to PhotoMOS technology, discuss solid state relays construction review benefits and features of the family as well as provide example applications.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
SSR RELAY SPST-NO 130MA 0-350VAQV210ESSR RELAY SPST-NO 130MA 0-350V794 - Immediate$2.12Näytä tiedot
SSR RELAY SPST-NO 130MA 0-350VAQV210EAXSSR RELAY SPST-NO 130MA 0-350V6725 - Immediate$1.81Näytä tiedot
SSR RELAY SPST-NO 130MA 0-350VAQV210EASSR RELAY SPST-NO 130MA 0-350V179 - Immediate$3.42Näytä tiedot
SSR RELAY SPST-NO 130MA 0-350VAQV210EHSSR RELAY SPST-NO 130MA 0-350V1034 - Immediate$2.23Näytä tiedot
SSR RELAY SPST-NO 130MA 0-350VAQV210EHASSR RELAY SPST-NO 130MA 0-350V3198 - Immediate$1.83Näytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQV210SXSSR RELAY SPST-NO 120MA 0-350V5406 - Immediate$1.81Näytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQV210SXSSR RELAY SPST-NO 120MA 0-350V5406 - Immediate$1.81Näytä tiedot
SSR RELAY SPST-NO 120MA 0-350VAQV210SSSR RELAY SPST-NO 120MA 0-350V1600 - Immediate$1.81Näytä tiedot
SSR RELAY SPST-NO 550MA 0-60VAQV212SSR RELAY SPST-NO 550MA 0-60V0 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 550MA 0-60VAQV212ASSR RELAY SPST-NO 550MA 0-60V0 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 500MA 0-60VAQV212SSSR RELAY SPST-NO 500MA 0-60V792 - Immediate$2.51Näytä tiedot
SSR RELAY SPST-NO 120MA 0-400VAQV214SSR RELAY SPST-NO 120MA 0-400V0 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 120MA 0-400VAQV214HSSR RELAY SPST-NO 120MA 0-400V309 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 120MA 0-400VAQV214ESSR RELAY SPST-NO 120MA 0-400V175 - Immediate$3.14Näytä tiedot
SSR RELAY SPST-NO 120MA 0-400VAQV214EHSSR RELAY SPST-NO 120MA 0-400V100 - Immediate$3.76Näytä tiedot
SSR RELAY SPST-NO 120MA 0-400VAQV214ASSR RELAY SPST-NO 120MA 0-400V390 - Immediate$2.97Näytä tiedot
SSR RELAY SPST-NO 100MA 0-400VAQV214SSSR RELAY SPST-NO 100MA 0-400V1600 - Immediate$1.81Näytä tiedot
SSR RELAY SPST-NC 120MA 0-400VAQV414SSR RELAY SPST-NC 120MA 0-400V370 - Immediate$2.64Näytä tiedot
SSR RELAY SPST-NO 100MA 0-400VAQW214SSR RELAY SPST-NO 100MA 0-400V3 - Immediate$4.37Näytä tiedot
SSR RELAY SPST-NO 100MA 0-400VAQW214AZSSR RELAY SPST-NO 100MA 0-400V0 - Immediate$4.43Näytä tiedot
PTM Published on: 2011-12-15
PTM Updated on: 2017-03-10