W2GJ Touch Sensor Module

The Omron W2GJ touch sensor provides reliable operation with only a light touch

Image of Omron W2GJ Touch Sensor Module The Omron W2GJ offers reliable touch detection without the hassle of circuit design or sensitivity calibration. Its ability to sense changes in capacitance ensures stable operation across a variety of applications. With a simple screw-mount setup and no need for PCBs, it streamlines installation and accelerates development.

Features
  • No sensitivity tuning or circuit design needed, helping save development time
  • Ensures stable operation by detecting touch-level changes in capacitance
  • Touch electrodes and sensors can be mounted with screws, no PCBs are needed for setup
Applications
  • Ideal for touch-based control in everyday devices such as lighting systems, elevator panels, vending machines, and faucets
  • Suited for contact detection in smart doors, shutters, and home appliances like vacuum cleaners

W2GJ Touch Sensor Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ELECTROSTATIC TOUCH SENSORW2GJ-F5ELECTROSTATIC TOUCH SENSOR0 - Immediate$7.73Näytä tiedot
ELECTROSTATIC TOUCH SENSORW2GJ-L6ELECTROSTATIC TOUCH SENSOR100 - Immediate
100 - Factory Stock
$7.73Näytä tiedot
Published: 2025-09-15