S8V-CP Multi-Channel Circuit Protectors

Omron's circuit protector reduces panel space and protects DC circuits from short circuits and overloads

Image of Omron's S8V-CP Multi-Channel 24 VDC Circuit Protector Omron’s S8V-CP is a multi-channel 24 VDC circuit protector designed to protect DC circuits from short circuits or circuit overloads while improving system safety. The S8V-CP addresses challenges with short circuits affecting multiple circuits on a power supply and is ideal for OEMs, panel builders, and system integrators.

The S8V-CP combines multiple circuit protectors into a small DIN-rail body and provides the user with individual troubleshooting LEDs for each circuit. Each circuit can individually be adjusted for maximum current outputs. This circuit protector also features MOSFET relay outputs for external alarms and remote reset input for greater flexibility.

Features
  • 4-channel or 8-channel output models available
  • 3-step LED indicators for easy identification of channel status
  • 2 A to 10 A adjustable max current output
  • Remote reset input
  • Two MOSFET relay alarm outputs
  • UL Class 2 output model available
  • Push-In Plus terminals
Applications
  • Machine tool control panels
  • Motor control centers
  • Panelboards
  • Switchgear panels

S8V-CP Multi-Channel Circuit Protectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ELECTRONIC DC-CIRCUIT PROTECTOR,S8V-CP0424ELECTRONIC DC-CIRCUIT PROTECTOR,9 - Immediate
25 - Factory Stock
$289.55Näytä tiedot
ELECTRONIC DC-CIRCUIT PROTECTOR,S8V-CP0824ELECTRONIC DC-CIRCUIT PROTECTOR,16 - Immediate
41 - Factory Stock
$423.25Näytä tiedot
ELECTRONIC DC-CIRCUIT PROTECTOR,S8V-CP0424SELECTRONIC DC-CIRCUIT PROTECTOR,115 - Immediate
302 - Factory Stock
$369.51Näytä tiedot
Published: 2020-06-02