ODU MINI-SNAP® Series F Push-Pull Finger Locking Connectors

ODU MINI-SNAP series F push-pull circular connectors are an ideal solution for reliable connections in hard-to-access areas

Image of ODU MINI-SNAP® F Series Push-Pull Finger Locking ConnectorsODU MINI-SNAP series F push-pull circular connectors feature half-shell coding. The advantage of these connectors is that they allow blind mating, an ideal solution for reliable connections in hard-to-access areas. The push-pull principle reliably ensures that these connectors will not come loose in their application. Once plugged in, the ODU MINI-SNAP locks itself into the receptacle automatically. It cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. The ODU MINI-SNAP push-pull circular connectors can be configured in many ways with the wide variety of sizes, termination types, and contact inserts that are available. Whether used for transmitting power, signals, data, or other media, these circular connectors provide customers with a high-quality, high-reliability connector solution.

Features
  • Half-shell coding
  • 2 to 27 contacts/mixed inserts
  • > 5,000 mating cycles
  • IP50 and IP68
  • 5 sizes
  • Custom option available
  • Various contact inserts available
  • Compatible with standard products on the market
  • Customizable with a multitude of plugs and receptacles
Applications
  • Medical
  • Industrial
  • Test and measurement
  • Military and security
  • E-mobility
  • Related videos
  • Locking systems for Series F
  • ODU MINI-SNAP Crimp Tutorial

ODU MINI-SNAP® Series F Push-Pull Finger Locking Connectors

KuvaManufacturer Part NumberKuvausNapojen lukumääräKuoren koko - inserttiSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPG80F1C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUP71899-12-3075 - Immediate$62.85Näytä tiedot
CONN PLUG MALE 5P GOLD SLDR CUPS11F1C-P05MJG0-5000CONN PLUG MALE 5P GOLD SLDR CUP513 - Immediate$50.16Näytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUPS41F1C-P08MFG0-500SCONN PLUG MALE 8P GOLD SLDR CUP8124 - Immediate$67.75Näytä tiedot
CONN PLUG MALE 3P GOLD SLDR CUPS11F1C-P03MPH0-4500CONN PLUG MALE 3P GOLD SLDR CUP310 - Immediate$47.11Näytä tiedot
CONN RCPT FMALE 3P GOLD SLDR CUPG50F1C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUP31899-12-3012 - Immediate$33.36Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPG10F1C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUP71899-12-305 - Immediate$35.44Näytä tiedot
CONN PLUG MALE 3P GOLD SLDR CUPS10F1C-P03MJG0-5000CONN PLUG MALE 3P GOLD SLDR CUP31899-12-3010 - Immediate$35.76Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUPK21F1C-P05LJG0-500SCONN RCPT FMALE 5P GOLD SLDR CUP510 - Immediate$48.29Näytä tiedot
CONN PLUG MALE 5P GOLD SLDR CUPS10F1C-P05MFG0-4500CONN PLUG MALE 5P GOLD SLDR CUP51899-12-307 - Immediate$38.74Näytä tiedot
CONN PLUG MALE 5P GOLD SLDR CUPS20F1C-P05MFG0-500SCONN PLUG MALE 5P GOLD SLDR CUP51899-12-303 - Immediate$38.74Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPG50F1C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUP71899-12-309 - Immediate$41.36Näytä tiedot
CONN PLUG MALE 7P GOLD SLDR CUPS20F1C-P07MCC0-400SCONN PLUG MALE 7P GOLD SLDR CUP71899-12-302 - Immediate$42.11Näytä tiedot
CONN PLUG MALE 7P GOLD SLDR CUPS10F1C-P07MCC0-4000CONN PLUG MALE 7P GOLD SLDR CUP71899-12-302 - Immediate$42.11Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPK20F1C-P07LCC0-500SCONN RCPT FMALE 7P GOLD SLDR CUP71899-12-302 - Immediate$43.76Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPK20F1C-P07LCC0-450SCONN RCPT FMALE 7P GOLD SLDR CUP71899-12-3010 - Immediate$43.76Näytä tiedot
CONN RCPT FMALE 7P GOLD SLDR CUPK20F1C-P07LCC0-400SCONN RCPT FMALE 7P GOLD SLDR CUP71899-12-300 - Immediate$43.76Näytä tiedot
CONN PLUG MALE 9P GOLD SLDR CUPS10F1C-P09MCC0-5000CONN PLUG MALE 9P GOLD SLDR CUP91899-12-302 - Immediate$45.48Näytä tiedot
CONN PLUG MALE 9P GOLD SLDR CUPS20F1C-P09MCC0-400SCONN PLUG MALE 9P GOLD SLDR CUP91899-12-302 - Immediate$45.48Näytä tiedot
CONN PLUG MALE 3P GOLD SLDR CUPS11F1C-P03MPH0-5000CONN PLUG MALE 3P GOLD SLDR CUP3115 - Immediate$47.11Näytä tiedot
CONN RCPT FMALE 5P GOLD SLDR CUPK11F1C-P05LJG0-5000CONN RCPT FMALE 5P GOLD SLDR CUP514 - Immediate$48.29Näytä tiedot
Published: 2018-04-27