ODU MINI-SNAP® Single Pair Ethernet (SPE) Push-Pull Locking Connectors

ODU SPE connectors allow for the voltage supply of terminal devices via Power over Data Lines (PoDL)

Image of ODU MINI-SNAP® SPE Connectors The ODU MINI-SNAP SPE is a highly reliable connector solution that can ensure transmission of 1000Base-T1 (1 Gb/s up to 15 M). This connector is ideal for automotive testing, including hardware-in-a-loop (HIL) and Industry 4.0 IIoT.

Features
  • 1 Gb/s up to 15 M
  • Up to IP68
  • Mating cycles: 5,000
  • Push-pull locking
Applications
  • Automotive testing: HIL
  • Industry 4.0: IIoT

ODU MINI-SNAP® Single-Pair Ethernet Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REC STY G1 SER L SZ 0 2 POSG10L0C-MD2LFG9-000LREC STY G1 SER L SZ 0 2 POS0 - Immediate$32.68Näytä tiedot
REC STY G6 SER L SZ 0 2 POSG60L0C-MD2LFG9-5200REC STY G6 SER L SZ 0 2 POS0 - Immediate$50.64Näytä tiedot
REC STY G6 SER K SZ 0 2 POSG60K0C-MD2LFG9-5000REC STY G6 SER K SZ 0 2 POS0 - Immediate$63.53Näytä tiedot
REC STY K2 SER K SZ 0 2 POSK20K0C-MD2LFG9-500SREC STY K2 SER K SZ 0 2 POS0 - Immediate$46.69Näytä tiedot
REC STY K2 SER L SZ 0 2 POSK20L0C-MD2LFG9-520SREC STY K2 SER L SZ 0 2 POS3 - Immediate$39.78Näytä tiedot
PLUG STY S2 SER L SZ 0 2 POSS20L0C-MD2MFG9-520SPLUG STY S2 SER L SZ 0 2 POS0 - Immediate$40.74Näytä tiedot
PLUG STY S2 SER K SZ 0 2 POSS20K0C-MD2MFG9-500SPLUG STY S2 SER K SZ 0 2 POS0 - Immediate$48.33Näytä tiedot
Updated: 2025-02-12
Published: 2021-10-28