LPC82x 32-bit ARM Cortex M0 Microcontroller

NXP's low-pin-count microcontroller family raises the bar on IoT application versatility

LPC82x 32-bit ARM CortexNXP's LPC82x family of microcontrollers is the latest addition to the ARM Cortex-M0+-based LPC800 series of microcontrollers. The new family builds on the series' hallmarks of power, efficiency, and simplicity with solid analog, more memory, and significantly more serial connectivity, dramatically extending the series' versatility for today's highly-connected, sensor-dense, and IoT end-node designs.

The LPC82x provides:

  • More memory: up to 32 KB flash and up to 8 KB RAM
  • Best-in-class serial communications: 4 I2C, 3 UART, 2 SPI
  • High-precision analog: up to 12 channels of 12-bit ADC, 1.2 MSPS
Features

Power control:

  • Power consumption in active mode as low as 90 µA / MHz in low-current mode using the IRC as the clock source
  • Integrated power management unit (PMU) to minimize power consumption
  • Reduced power modes: sleep mode, deep-sleep mode, power-down mode, and deep power-down mode
  • Wake-up from deep-sleep and power-down modes on activity on USART, SPI, and I2C peripherals
  • Timer-controlled self-wake-up from deep power-down mode
  • Power-on reset (POR)
  • Brownout detection (BOD)

Timers:

  • State-configurable timer (SCTimer / PWM) with input and output functions (including capture and match) for timing and PWM applications. Each SCTimer / PWM input is multiplexed to allow selecting from several input sources such as pins, ADC interrupt, or comparator output
  • Four-channel multi-rate timer (MRT) for repetitive interrupt generation at up to four programmable, fixed rates
  • Self-wake-up timer (WKT) clocked from either the IRC, a low-power, low-frequency internal oscillator, or an external clock input in the always-on power domain
  • Windowed watchdog timer (WWDT)

Clock generation:

  • 12 MHz internal RC oscillator trimmed to 1.5% accuracy that can optionally be used as a system clock
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • Programmable watchdog oscillator with a frequency range of 9.4 KHz to 2.3 MHz
  • PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal. May be run from the system oscillator, the external clock input, or the internal RC oscillator
  • Clock output function with divider that can reflect all internal clock sources
  • Unique device serial number for identification
  • Single power supply (1.8 V to 3.6 V)

Applications

  • Sensor gateways
  • Gaming controllers
  • System tick timer
  • Simple motor control
  • Lighting
  • Fire and security applications
  • Industrial
  • 8- and 16-bit applications
  • Climate control
  • Portables and wearables

Digital peripherals:

  • High-speed GPIO interface connected to the ARM Cortex-M0+ I/O bus with up to 29 General-purpose I/O (GPIO) pins with configurable pull-up / pull-down resistors, programmable open-drain mode, input inverter, and digital filter. GPIO direction control supports independent set / clear / toggle of individual bits.
  • High-current source output driver (20 mA) on four pins
  • High-current sink driver (20 mA) on two true open-drain pins
  • GPIO interrupt generation capability with boolean pattern-matching feature on eight GPIO inputs
  • Switch matrix for flexible configuration of each I/O pin function
  • CRC engine
  • DMA with 18 channels and 9 trigger inputs

Analog peripherals:

  • One 12-bit ADC with up to 12 input channels with multiple internal and external trigger inputs and with sample rates of up to 1.2 Msamples/s. The ADC supports two independent conversion sequences
  • Comparator with four input pins and external or internal reference voltage

Serial peripherals:

  • Three USART interfaces with pin functions assigned through the switch matrix and one common fractional baud rate generator
  • Two SPI controllers with pin functions assigned through the switch matrix
  • Four I2C-bus interfaces. One I2C supports fast-mode plus with 1 Mbit/s data rates on two true open-drain pins and listen-mode. Three I2Cs support data rates up to 400 kbit/s on standard digital pins.

ROM API support:

  • Boot loader
  • On-chip ROM APIs for ADC, SPI, I2C, USART, power configuration (power profiles), and integer divide
  • Flash in-application programming (IAP) and in-system programming (ISP)
  • Operating temperature range: -40°C to +105°C
  • Available in a TSSOP20 and HVQFN33 (5 x 5) package

Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 16KB FLASH 33HVQFNLPC822M101JHI33EIC MCU 32BIT 16KB FLASH 33HVQFN0 - Immediate$0.88Näytä tiedot
IC MCU 32BIT 32KB FLASH 32HVQFNLPC824M201JHI33EIC MCU 32BIT 32KB FLASH 32HVQFN0 - Immediate$1.09Näytä tiedot

Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LPCXPRESSO LPC82X EVAL BRDOM13071ULLPCXPRESSO LPC82X EVAL BRD4 - Immediate$22.26Näytä tiedot
Published: 2013-10-08