NextPower MOSFET Series: High-Efficiency Power Solutions

Nexperia NextPower MOSFETs are designed for high power efficiency and reliability

Image of Nexperia NextPower High-Efficiency Power Solutions MOSFET SeriesThe Nexperia NextPower MOSFET series, including models PSMNR90-80CSFJ, PSMN1R1-80CSFJ, PSMN1R4-100CSFJ, PSMN1R0-100CSFJ, PSMNR90-80ASFJ, PSMN1R1-80ASFJ, PSMN1R0-100ASFJ, and PSMN1R3-100ASFJ, offers cutting-edge solutions for high power and efficiency demands. These MOSFETs are designed with advanced technology to provide low on-resistance, high current handling, and superior thermal performance. The series is ideal for applications requiring robust and reliable power management, such as battery protection, motor control, and power conversion. With features like low gate charge and strong avalanche energy ratings, these MOSFETs ensure efficient switching and reduced power losses, making them suitable for industrial and consumer applications.

Features
  • Low on-resistance (RDS(on)) for reduced power losses
  • High current handling capability
  • Superior thermal performance
  • Low gate charge (Qg) for efficient switching
  • Strong avalanche energy rating
  • Qualified to +175°C for high-temperature applications
  • RoHS compliant and halogen-free
  • Surface mount CCPAK1212 package
  • Inverted package suitable for top-side cooling
  • Low Qrr for higher efficiency and lower spiking
  • High-efficiency switching applications
  • JEDEC listed package for open market compatibility
  • Enhanced efficiency and reliability
  • Suitable for high-power industrial and consumer applications
  • 100% avalanche tested
Applications
  • Battery protection
  • High-power full and half-bridge configurations
  • BLDC motor control
  • OR-ing
  • Power conversion
  • DC/DC converters
  • Load switching
  • Inverters
  • Power supplies
  • Motor drives
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Electric vehicles (EV)
  • Industrial automation
  • Consumer electronics

NextPower MOSFET Series: High-Efficiency Power Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PSMNR90-80CSF/SOT8005A/CCPAK12PSMNR90-80CSFJPSMNR90-80CSF/SOT8005A/CCPAK122930 - Immediate$10.14Näytä tiedot
NEXTPOWER 80 V, 1.16 MOHM, N-CHAPSMN1R1-80CSFJNEXTPOWER 80 V, 1.16 MOHM, N-CHA250 - Immediate$7.59Näytä tiedot
NEXTPOWER 100 V, 1.35 MOHM, N-CHPSMN1R4-100CSFJNEXTPOWER 100 V, 1.35 MOHM, N-CH228 - Immediate$7.39Näytä tiedot
PSMN1R0-100CSF/SOT8005A/CCPAK1PSMN1R0-100CSFJPSMN1R0-100CSF/SOT8005A/CCPAK11171 - Immediate$10.16Näytä tiedot
PSMNR90-80ASF/SOT8000A/CCPAK12PSMNR90-80ASFJPSMNR90-80ASF/SOT8000A/CCPAK12363 - Immediate$10.14Näytä tiedot
NEXTPOWER 80 V, 1.11 MOHM, N-CHAPSMN1R1-80ASFJNEXTPOWER 80 V, 1.11 MOHM, N-CHA250 - Immediate$7.09Näytä tiedot
PSMN1R0-100ASF/SOT8000A/CCPAK1PSMN1R0-100ASFJPSMN1R0-100ASF/SOT8000A/CCPAK1670 - Immediate$10.16Näytä tiedot
NEXTPOWER 100 V, 1.3 MOHM, N-CHAPSMN1R3-100ASFJNEXTPOWER 100 V, 1.3 MOHM, N-CHA517 - Immediate$7.39Näytä tiedot
Published: 2025-03-10