Maxnetic® Spring-Loaded Connectors

Mill-Max Maxnetic spring-loaded connectors are designed to ensure a secure, electrical connection with a low-profile stack height of 0.430" (10.9 mm)

Image of Mill-Max Maxnetic® Spring-Loaded ConnectorsMill-Max Maxnetic series 0.100" (2.54 mm) pitch magnetic spring-loaded connectors are engineered to deliver next-generation connectivity specifically for ever-shrinking electronic devices and their demanding applications.

Addressing the critical market need for reliable, compact, and quick-mating interconnects, these connectors combine the robust performance of Mill-Max spring-loaded (pogo) pins and mating target pins with the convenience of magnetic retention. The design ensures a secure, electrical connection with a low-profile stack height of just 0.430" (10.9 mm).

The core benefit of the Maxnetic series is zero force mating. The connectors feature polarized neodymium magnets and orientation features on the bodies that pull the halves together, guaranteeing self-alignment and preventing mismating. This makes them ideal for blind mating situations or repeated docking cycles.

Engineered for rigorous environments, the Maxnetic connectors utilize gold-plated terminal pins for excellent mechanical and electrical performance. They are robustly designed for applications across medical, industrial, military, and automated manufacturing sectors, where reliable and stress-free connections are paramount, and space requirements are minimal. The magnetic retention is strong; for example, the 2-position connector maintains a maximum separation force of 1.6 pounds (726 grams). This strategic expansion offers a compact, durable, and highly reliable connectivity solution.

Features
  • Compact 0.100" (2.54 mm) pitch: Delivers higher pin density in a standard size
  • Low profile: Stack height of just 0.430" (10.9 mm) saves vertical board space
  • Magnetic retention: Utilizes polarized neodymium magnets for secure hold
  • Zero force mating: Magnets pull the connectors together — no aligning or plugging required
  • Self-alignment: Guarantees proper mating, perfect for blind-mate applications
  • Spring-loaded pins: Compensates for tolerance stack-up and surface irregularities
  • Anti-mismating: Magnet polarization and orientation features prevent incorrect connection
  • Gold plating: Ensures low electrical resistance and high durability
  • High reliability: Engineered for use in demanding medical and military sectors
  • High mating cycles: Built for frequent connection/disconnection environments
  • Robust construction: Designed for excellent mechanical and electrical performance
  • Surface mount technology (SMT): Easy integration onto modern PCBs
  • Breakaway feature: Secure connection allows for safe, quick separation under stress
  • High current capability (inherent to Mill-Max spring pin designs)
  • Single and double row options: Provides design flexibility
Applications
  • Portable medical devices: Charging and data transfer for monitors and diagnostic tools
  • Wearable electronics: Reliable docking stations for smart gear
  • Industrial automation: Interconnects for modular robotic end-effectors
  • Military communications: Rugged field radio and charging interfaces
  • Commercial drones: Quick-swap battery packs and payload attachments
  • Docking stations: For laptops, tablets, and specialized handheld computers
  • Data acquisition systems: Test and measurement equipment connections
  • Power charging systems: High-reliability power delivery interfaces
  • Board-to-board interconnects: Flexible connection between parallel PCBs
  • Custom cable assemblies: Quick-connect peripheral cables
  • Test and burn-in fixtures: Durable interfaces for repeated testing
  • LiDAR/sensor modules: Easy attachment and detachment of modules
  • Safety equipment: Interlocks and power connections for safety gear
  • Augmented reality (AR) devices: Headset charging and peripheral connections
  • Custom enclosures: Panel-to-PCB connections for secure, blind mating

872 Series — Maxnetic® Spring-Loaded Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiKontaktien lukumääräSaatavana oleva määrä HintaNäytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-10-002-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde272 - Immediate$7.29Näytä tiedot
100" PITCH, SINGLE ROW, SOLDER C872-10-002-00-012000100" PITCH, SINGLE ROW, SOLDER CLiitoskohde272 - Immediate$7.50Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-10-004-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde460 - Immediate$8.13Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-10-003-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde364 - Immediate$8.32Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-22-002-10-012101100" PITCH, SINGLE ROW, THROUGH-Oikosulkumäntä272 - Immediate$8.32Näytä tiedot
100" PITCH, SINGLE ROW, SOLDER C872-22-002-00-012101100" PITCH, SINGLE ROW, SOLDER COikosulkumäntä254 - Immediate$8.50Näytä tiedot
100" PITCH, SINGLE ROW, SOLDER C872-10-004-00-012000100" PITCH, SINGLE ROW, SOLDER CLiitoskohde460 - Immediate$8.56Näytä tiedot
100" PITCH, SINGLE ROW, SOLDER C872-10-003-00-012000100" PITCH, SINGLE ROW, SOLDER CLiitoskohde364 - Immediate$8.67Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-10-005-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde556 - Immediate$9.65Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-872-22-003-10-012101100" PITCH, SINGLE ROW, THROUGH-Oikosulkumäntä364 - Immediate$9.97Näytä tiedot

873 Series — Maxnetic® Spring-Loaded Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiKontaktien lukumääräSaatavana oleva määrä HintaNäytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-002-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde272 - Immediate$8.17Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-004-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde460 - Immediate$9.00Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-22-002-10-012101100" PITCH, SINGLE ROW, THROUGH-Oikosulkumäntä254 - Immediate$9.20Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-003-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde364 - Immediate$9.25Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-005-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde556 - Immediate$10.58Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-22-003-10-012101100" PITCH, SINGLE ROW, THROUGH-Oikosulkumäntä364 - Immediate$10.89Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-006-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde652 - Immediate$10.89Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-22-004-10-012101100" PITCH, SINGLE ROW, THROUGH-Oikosulkumäntä460 - Immediate$11.03Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-010-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde1050 - Immediate$11.46Näytä tiedot
100" PITCH, SINGLE ROW, THROUGH-873-10-008-10-012000100" PITCH, SINGLE ROW, THROUGH-Liitoskohde855 - Immediate$11.52Näytä tiedot
Published: 2025-11-07