Serial EEPROMs

Microchip Technology offers a full range of serial EEPROM devices

Microchip Technology's Serial EEPROMsMicrochip, the world’s most reliable EEPROM supplier, offers a full range of serial EEPROM devices in numerous packages. EEPROM itself is a robust memory technology and is well-developed. It offers non-volatile storage like Flash memory, but for smaller storage volumes. It can be written and erased many times more than Flash, and has a more granular memory architecture. EEPROM also operates over a wider supply voltage range.

Microchip has over 20 years of experience producing and refining EEPROM devices. They are built around an extremely robust memory cell design giving them industry leading endurance and robustness. Every bit of every EEPROM is 100% tested under worst-case conditions, and all devices are subject to advanced burn-in testing. This testing is performed to eliminate devices which would fail in the field allowing Microchip to provide devices with zero infant mortality. As Microchip’s EEPROMs are compatible with the de facto industry standards, they can be used as drop-in replacements for competitor devices in most cases. Microchip’s extremely long product life cycles avoid end of life issues and reliable supply ensures availability.

Features
  • Storage: From 128 bits to 1 Mbits
  • Endurance: over 1 million erase/write cycles endurance
  • Data retention: over 200 years
  • Interface Buses: I2C™, Microwire, SPI and UNI/O™
  • Operating voltage range: 1.7 V to 5.5 V
  • Temperature ranges: extended (-40°C to +125°C) and industrial (-40°C to +85°C)
  • Packages: SOIC, SOT-23, SC70, TDFN, DFN, TSSOP, MSSOP, CSP, and PDIP

I²C Serial EEPROMs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC EEPROM 128BIT I2C 8SOIC24AA00-I/SNIC EEPROM 128BIT I2C 8SOIC0 - Immediate$0.24Näytä tiedot
IC EEPROM 128BIT I2C SOT23-524AA00T-I/OTIC EEPROM 128BIT I2C SOT23-538396 - Immediate$0.24Näytä tiedot
IC EEPROM 1KBIT I2C 400KHZ 8MSOP24AA01-I/MSIC EEPROM 1KBIT I2C 400KHZ 8MSOP129 - Immediate$0.28Näytä tiedot

MAC Address EEPROMs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E48-I/SNIC EEPROM 2KBIT SGL WIRE 8SOIC0 - Immediate$0.40Näytä tiedot
IC EEPROM 2KBIT SGL WIRE SOT23-311AA02E48T-I/TTIC EEPROM 2KBIT SGL WIRE SOT23-35370 - Immediate$0.38Näytä tiedot
IC EEPROM 2KBIT SGL WIRE 8SOIC11AA02E64-I/SNIC EEPROM 2KBIT SGL WIRE 8SOIC911 - Immediate$0.39Näytä tiedot

Microwire Serial EEPROMS

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC EEPROM 1KBIT MICROWIRE 8DIP93AA46/PIC EEPROM 1KBIT MICROWIRE 8DIP444 - Immediate$0.63Näytä tiedot
IC EEPROM 1KBIT MICROWIRE 8SOIC93AA46/SNIC EEPROM 1KBIT MICROWIRE 8SOIC200 - Immediate$0.54Näytä tiedot
IC EEPROM 1KBIT MICROWIRE 8SOIC93AA46A-I/SNIC EEPROM 1KBIT MICROWIRE 8SOIC1250 - Immediate$0.25Näytä tiedot

SPI Serial EEPROMS

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC EEPROM 512KBIT SPI 10MHZ 8DIP25A512-I/PIC EEPROM 512KBIT SPI 10MHZ 8DIP188 - Immediate$1.95Näytä tiedot
IC EEPROM 512KBIT SPI 8SOIC25A512-I/SNIC EEPROM 512KBIT SPI 8SOIC0 - Immediate$1.80Näytä tiedot
IC EEPROM 1KBIT SPI 10MHZ 8SOIC25AA010A-I/SNIC EEPROM 1KBIT SPI 10MHZ 8SOIC98 - Immediate$0.41Näytä tiedot

UNI/O® Serial EEPROMs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC EEPROM 1KBIT SGL WIRE 8MSOP11AA010-I/MSIC EEPROM 1KBIT SGL WIRE 8MSOP1944 - Immediate$0.26Näytä tiedot
IC EEPROM 1KBIT SGL WIRE 8DIP11AA010-I/PIC EEPROM 1KBIT SGL WIRE 8DIP0 - Immediate$0.30Näytä tiedot
IC EEPROM 1KBIT SGL WIRE 8SOIC11AA010-I/SNIC EEPROM 1KBIT SGL WIRE 8SOIC2093 - Immediate$0.24Näytä tiedot
Published: 2012-07-20