PIC18F13K50 / 14K50 USB Flash MCUs

Microchip's low-cost USB for any embedded application

Microchip Technology's PIC18F13K50/14K50 USB Flash MCUsMicrochip's PIC18F13K50 / PIC18F14K50 brings advanced features and exceptional value to the embedded USB market. This low cost PIC® microcontroller features a full-speed USB-2.0-compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications. The addition of mTouch™ touch sensing compatibility, a 10-bit ADC, motor control PWMs, and a host of serial interfaces make the PIC18F13K50 / 14K50 the perfect devices to add USB to any application.

Features
  • C compiler-optimized architecture
  • Self-programmable under software control
  • Support for interrupt priority levels
  • 8 x 8 single-cycle hardware multiplier
  • Enhanced capture / compare / PWM module with PWM steering
  • USB 2.0-compliant interface
  • Supports both low speed and full speed operation
  • Supports control, interrupt, isochronous and bulk transfer
  • Up to 16 endpoints (or up to 8 bi-directional)
  • Automatic detection of physical connection to USB host

USB Flash MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR PIC18F14K50MOD-USB-RS232EVAL BOARD FOR PIC18F14K500 - Immediate$6.12Näytä tiedot
PROC EXTENS PAK PIC18F1XK50AC244023PROC EXTENS PAK PIC18F1XK501 - Immediate$69.07Näytä tiedot
Published: 2012-09-11